Overview of TIP35C by STMicroelectronics
The TIP35C is a complementary power transistor designed for a variety of applications requiring high performance in power switching. This NPN transistor is built to handle a collector-emitter voltage (VCE) of up to 100 V and a maximum collector current (IC) of 25 A. With a power dissipation capability of 125 W and a transition frequency of 3 MHz, the TIP35C is suitable for applications that demand high efficiency and reliability. The part is configured in a single structure and is packaged in a TO-247-3 encapsulation, which allows for efficient heat dissipation due to its flange mount design.
Manufactured by STMicroelectronics, the TIP35C is compliant with RoHS standards, making it an environmentally friendly choice for electronic designs. The component is characterized by its collector-emitter saturation voltage (VCEsat) of 4 V, and a minimum DC current gain (hFE) of 10. It operates effectively within a maximum ambient temperature of 150 °C, supporting a wide range of thermal environments.
As of the current writing, the factory lead time for obtaining this part is approximately 14 weeks, which is relevant for procurement planning. However, specific lead times may fluctuate based on various factors within the supply chain.
Industry Applications for TIP35C
The versatility of the TIP35C makes it a potential candidate for several industries where power transistors are essential. Below are some possible applications:
- Industrial Automation: This part could be used in motor drivers, power supplies, and robotics where efficient switching is required. For instance, it might power automation systems that control actuators and sensors in machinery. The ability to handle 25 A and the fast switching times could help in applications that demand precision and speed in movement.
- Consumer Electronics: The TIP35C may potentially find its use in audio amplifiers or power management systems in high-end electronic devices. For example, in audio systems, it might help in driving speakers by efficiently switching power to achieve high sound quality without distortion.
- Transportation and Logistics: The power transistor could potentially be employed in electric vehicle charging systems or other power conversion systems. Its ability to manage high voltages and currents could support the performance of battery management systems or on-board charging units.
- Telecommunications: The TIP35C might be utilized in power amplifiers or RF amplifiers where efficient switching is necessary for signal processing. Its transition frequency of 3 MHz corresponds well with applications that require moderate frequency handling.
- Robotics and Drones: Power transistors like the TIP35C could be integral in the power management circuitry of drones or robotic systems. With the ability to manage high currents, this part might be used in the propulsion systems where it helps in controlling the motors effectively.
These potential industry applications are only conceptual and illustrative, which highlights the need for thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards. Moreover, similar parts within the category of Power Bipolar Transistors might serve as alternatives in these applications.
About STMicroelectronics
STMicroelectronics is a global manufacturer known for its innovation in semiconductor technologies, particularly in the production of transistors and other electronic components. The company has a range of products in the Power Bipolar Transistors category, including TIP35C. Their portfolio often features parts that support a wide array of applications from consumer electronics to industrial machinery.
STMicroelectronics’ emphasis on quality and efficiency ensures that their products meet the demanding requirements of modern applications. Their transistors, including the TIP35C, are built with advanced manufacturing processes that enhance performance, reliability, and environmental compliance. Similar parts may include other NPN and PNP transistors with varying specifications tailored for different applications.
Where to Find TIP35C by STMicroelectronics
Historically, the TIP35C has been available through various distributors including Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. While these distributors have previously offered this part, it is essential to check findchips for the most up-to-date information regarding stock availability and pricing.
Compare pricing for TIP35C and other Power Bipolar Transistors / Transistors at findchips.com
Explore options for the TIP35C and additional Power Bipolar Transistors at findchips.com to ensure you make informed procurement decisions for your projects.