TIP50G by onsemi

Overview of TIP50G by onsemi

The TIP50G is a NPN bipolar power transistor featuring a collector-emitter voltage maximum of 400 V and a continuous collector current rating of 1 A. It is housed in a TO-220 package, which consists of three leads arranged in a flange mount configuration. This transistor operates under a maximum power dissipation of 40 W and has a nominal transition frequency of 10 MHz. The power dissipation capabilities make it suitable for various application environments where heat management is a consideration. Notably, the TIP50G is also RoHS compliant, which aligns with modern environmental standards for electronic components.

The part is classified under the electronic parts subcategory of Power Bipolar Transistors, reflecting its design for high-voltage and high-current applications. With a maximum operating temperature of 150 °C, the TIP50G can operate in demanding environments, making it a viable choice for industrial applications.

For engineers and designers, the package type (TO-220) denotes a through-hole mounting method, compatible with various PCB designs and layouts. Additionally, the transistor’s matte tin terminal finish aids in soldering processes, ensuring a reliable electrical connection in final assemblies. As of the current writing, the factory lead time for this part is approximately 10 weeks.

Industry Applications for TIP50G

The versatility of the TIP50G allows it to be potentially utilized in several industries, especially where reliable switching and amplification of electrical signals are required. Below are some example industry applications that may benefit from this component:

  • Industrial Automation: The TIP50G might be integrated into motor control systems, where its switching capabilities can support the regulation of current to electric motors or actuators. Components such as motor drivers and PLCs (Programmable Logic Controllers) could utilize this power transistor to manage load effectively.
  • Consumer Electronics: In consumer electronics, the TIP50G could serve in applications like power supplies and audio amplifiers, where efficient power management is essential. The power dissipation rating allows it to handle audio processing tasks without overheating, potentially leading to improved performance in devices such as home theater systems.
  • Telecommunications: This transistor may find its place in communication devices that require high-frequency signal amplification. For instance, it might be used in base station transmitters or repeaters, where maintaining signal integrity over long distances is important. Its transition frequency suggests it is capable of handling radio frequency signals effectively.
  • Transportation and Logistics: The TIP50G could be utilized in electronic control units (ECUs) for vehicles, especially in systems that require reliable switching of signals under varying load conditions. Its robustness, combined with the ability to handle higher voltages, may contribute to the safe operation of automotive electronic systems.
  • Robotics and Drones: The component might also be applicable in controlling motors in robotic systems or drones. In these applications, the transistor could handle the high currents needed for motor operation while providing efficient power management.

It is important to note that the mentioned applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements. Additionally, other similar parts within the category of Power Bipolar Transistors may also serve as suitable alternatives in these applications.

About onsemi

onsemi is a manufacturer known for its focus on power and signal management, as well as providing discrete semiconductor solutions. Within the realm of power transistors, onsemi has a diverse portfolio, including various NPN and PNP bipolar transistors suitable for different applications. The TIP50G, as a part of their offering, highlights their capabilities in producing high-performance components capable of handling significant power requirements.

Alongside the TIP50G, onsemi manufactures other comparable parts within the Power Bipolar Transistors category, which are utilized in various applications across industries, thereby aiding in the advancement of technology in consumer electronics, industrial automation, and beyond.

Where to Find TIP50G by onsemi

TIP50G, it is advisable to conduct thorough research on purchasing options available through findchips.com. This resource can help locate current stock levels and pricing for the part. Historically, the TIP50G has been available through several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Master Electronics
  • EBV Elektronik
  • Avnet Silica
  • DigiKey
  • Mouser Electronics

It is essential to check these distributors on findchips for the most accurate and up-to-date information regarding availability.

Compare pricing for TIP50G and other Power Bipolar Transistors at findchips.com