TIR1000PS by Texas Instruments

Overview of TIR1000PS by Texas Instruments

The TIR1000PS is a standalone IrDA encoder and decoder, notable for its integration into an 8-SO (Small Outline) package. Manufactured by Texas Instruments, this component facilitates infrared data communication following the IrDA standard, which is critical for short-range, line-of-sight communication via infrared signals. The part is designed to function optimally within a commercial temperature range of 0 to 70°C, with a nominal supply voltage of 3V, adjustable between 2.7V to 3.3V.

Focusing on its packaging, the TIR1000PS features a “PLASTIC, SO-8” specialized Plastic/Epoxy body that sustains a small rectangular, small outline form factor. This design incorporates a total of 8 gull wing terminals with a pitch of 1.27mm, emphasizing its suitability for surface-mounted technology (SMT) applications. The component’s encapsulation and pin arrangements make it ideal for compact assemblies where space and reliable data communication are crucial.

Moreover, compliance with environmental standards is confirmed as the TIR1000PS is lead-free, RoHS compliant, and meets the REACH compliance standards. Its technological foundation is rooted in CMOS technology, known for low power consumption and high immunity to noise, which is essential for consistent performance in diverse operational environments.

Industry Applications for TIR1000PS

The TIR1000PS, with its specific features and capabilities, might find potential applications across various industries although these applications are conceptual and should be verified by specific engineering evaluations:

  • Consumer Electronics: The device could potentially be utilized in remote control technology for consumer electronics where infrared communication is preferable, such as televisions, air conditioners, and other home appliances.
  • Telecommunications: In telecommunications, it could be part of the systems that facilitate infrared data transfer between devices like old smartphones and modems that support direct line-of-sight communication technologies.
  • Computing and Data Storage: In laptops and printers, this type of IR communication device might provide a method for secure, short-range transfer of data, particularly where wireless security is vital.

Note that these illustrations require further analysis and substantiation by design and engineering teams to ensure compliance with industry standards and application-specific requirements.

About Texas Instruments

Texas Instruments (TI) has been a leader in the innovation and manufacture of various electronic components, particularly noted for their influential role in the expansion and advancement of Other uPs/uCs/Peripheral ICs. The TIR1000PS is a testament to TI’s commitment to developing advanced microprocessor circuits that address the sophisticated needs of modern technology applications, from consumer electronics to complex telecommunication systems. Their continuous focus on innovation, combined with robust manufacturing capabilities, positions Texas Instruments as a reliable provider within the global semiconductor marketplace.

Where to Find TIR1000PS by Texas Instruments

For those looking to purchase the TIR1000PS, it is advisable to visit FindChips.com to check current stock levels and compare pricing. Previously, this part has been available through distributors such as Rochester Electronics, Verical, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, FindChips is the recommended resource. Additionally, for those seeking alternate components similar to TIR1000PS, the Other uPs/uCs/Peripheral ICs section on FindChips can provide extensive options from Texas Instruments and other manufacturers.

Compare pricing for TIR1000PS and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com