TJ15P04M3,RQ(S by Toshiba America Electronic Components

Overview of TJ15P04M3,RQ(S by Toshiba America Electronic Components

The TJ15P04M3,RQ(S is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET), characterized by a 40V drain-to-source voltage and a 15A continuous drain current. This device is housed in a DPAK (3-Pin, 2+Tab) package type and is typically supplied in tape and reel format for automation in high-volume manufacturing environments. Toshiba America Electronic Components manufactures this MOSFET using enhancement-mode technology, suitable for various switching applications. As a part of the Other Transistors subcategory, it is equipped with features including a maximum operating temperature of 150°C, a power dissipation capacity of 29W, and surface mount capability.

Industry Applications for TJ15P04M3,RQ(S

The versatile electrical characteristics and package format of the TJ15P04M3,RQ(S make it potentially suitable for a broad array of application industries. Its high drain current and power dissipation capabilities align well with demanding high-power environments:

  • Consumer Electronics: This component could potentially be used in power management circuits within devices like laptops and tablets, where efficient power conversion is critical for battery management and device safety.
  • Industrial Automation: The robust operating temperature range and high reliability of this MOSFET could make it suitable for power regulation modules in industrial equipment, possibly contributing to motor drives or other heavy-duty applications.
  • Computing and Data Storage: In server power supplies which demand high efficiency and compact solutions, the TJ15P04M3,RQ(S might provide switching in DC-DC converters, helping to reduce thermal footprints within the systems.
  • Automotive: Depending on verification against industry standards like AEC-Q100, this MOSFET could be usable in automotive applications that require high reliability in power conversion and distribution systems.

Please note these potential industry applications are conceptual and would require further analysis by engineering and design teams to ensure compliance with relevant standards and specific design requirements.

About Toshiba America Electronic Components

Toshiba America Electronic Components is an influential part of the global semiconductor manufacturer Toshiba Corporation. In the realm of Transistors and specifically Other Transistors, Toshiba provides a wide range of efficient, reliable solutions. These components, including the TJ15P04M3,RQ(S, are central in meeting the varied demand of electronic applications across many sectors. Their innovations frequently lead to improvements in power efficiency, thermal management, and integration capabilities for end-users and systems engineers alike.

Where to Find TJ15P04M3,RQ(S by Toshiba America Electronic Components

To purchase the TJ15P04M3,RQ(S, you can explore various distributors. Although historically, it has been available at EBV Elektronik, Chip1Stop, Mouser Electronics, Avnet Americas, and DigiKey, I recommend visiting findchips.com to view current stock levels, pricing, and additional distributor information. On this site, you can also explore Other Transistors for alternatives that might be offered by Toshiba America Electronic Components or other manufacturers.

Compare pricing for TJ15P04M3,RQ(S and other Other Transistors / Transistors at findchips.com