Overview of TJA1020T/CM,118 by NXP Semiconductors
The TJA1020T/CM,118 is a LIN transceiver designed for automotive and industrial applications, emphasizing communication within Local Interconnect Networks (LIN). This part features a baud rate of 20Kbaud and is housed in a SOIC-8 package with a surface mount type integrated into its design. It operates within a supply voltage range of 5V to 27V, ensuring compatibility across various voltage systems. Manufactured by NXP Semiconductors, this component offers a robust link in wired communication setups, supporting the increasingly complex networks in modern machinery and vehicles.
Industry Applications for TJA1020T/CM,118
The TJA1020T/CM,118 could potentially have applications in several key industries due to its functionality and specifications. Below are some conceptual illustrations (also see the note at the end of this section):
- Transportation and Logistics: The transceiver might be used in fleet management systems within logistics to improve vehicle communication. It could potentially enhance diagnostic capabilities and streamline the data exchange processes between different parts of a vehicle or between different vehicles.
- Communication and Networking: In network communication systems, this LIN transceiver could be useful for implementation in gateways that require stable communication lines with lower data rate demands. This might include access control systems or in networking devices where a LIN bus is a standard interface.
- Automotive: Particularly in the automotive industry, the TJA1020T/CM,118 could be integrated into the electronic control units (ECUs) of cars. It might help in managing communications between various sensors and actuaries, optimizing vehicle operations like window, seat, or mirror adjustments, and enhancing vehicle monitoring systems.
Note: The potential applications listed here are conceptual and must be thoroughly evaluated by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, known for its broad range of products including various Network Interfaces components. Their expertise spans across several sectors of the telecommunications circuits, demonstrating a strong portfolio of innovations in interfacing and connectivity solutions. The TJA1020T/CM,118, with its specific focus on LIN bus technology, illustrates NXP’s commitment to delivering reliable and effective communication solutions for automotive and industrial applications.
Where to Find TJA1020T/CM,118 by NXP Semiconductors
To source the TJA1020T/CM,118, it is recommended to conduct research on findchips.com. This platform will allow you to verify current stock levels and pricing from various distributors. Historically, suppliers such as EBV Elektronik, CHIPMALL.COM LIMITED, and DigiKey have carried this part. However, due to the fluctuating nature of stock and availability, checking findchips.com will provide you with the most up-to-date information. Additionally, for alternative parts, you might want to explore other Network Interfaces offered by NXP Semiconductors or other manufacturers.