Overview of TJA1021T/20/C,118 by NXP Semiconductors
The TJA1021T/20/C,118 is an SOIC-8 package LIN transceiver that operates at 20 kbaud, making it suitable for automotive and industrial network applications where Local Interconnect Network (LIN) protocol is utilized. It supports LIN 2.1 and SAE J2602 standards, indicating its readiness for integration into automotive communication systems. LIN transceivers are a critical component in networking different devices within vehicles or industrial setups to enhance communication across systems at a relatively lower cost than CAN (Controller Area Network) systems.
This part is packaged in a small-outline integrated circuit (SOIC) format with 8 pins, which is conducive for dense board layouts and essential for miniaturized electronic assemblies. Its operating temperature range from -40 °C to 150 °C enables robust performance in varied environmental conditions. It’s designed for a nominal supply voltage of 12 V, which is typical in automotive and industrial settings.
One of the standout features of this LIN transceiver is its moisture sensitivity level (MSL) of 1, implying it’s highly resistant to moisture and suitable for various environmental conditions without stringent storage requirements. Not to mention, its packaging and terminals are coated with Nickel/Palladium/Gold (Ni/Pd/Au), which affords excellent solderability and resistance against corrosion.
Industry Applications for TJA1021T/20/C,118
The following industry applications might benefit from integrating the TJA1021T/20/C,118, given its specifications and capabilities:
- Automotive: Being compliant with AEC-Q100 standards, the TJA1021T/20/C,118 is well-suited for automotive electronics like sensor networks, door controls, and other vehicle intra-system communications that rely on low data rate transmission.
- Industrial Automation: This transceiver might be used in factory automation setups for sensor and actuator communications where robustness against environmental conditions is critical.
- Consumer Electronics: Due to its cost-effectiveness and efficiency in communication within compact and integrated systems, the device could be potentially utilized in home automation systems.
These potential applications are conceptual and need thorough evaluation by engineering teams considering industry standards and specific requirements of each application.
About NXP Semiconductors
NXP Semiconductors is known for its robust range of solutions, particularly in the realm of Network Interfaces and telecom circuits. As the manufacturer of TJA1021T/20/C,118, NXP offers a variety of similar components well-suited for telecommunication and network applications. NXP’s commitment to innovation in networking solutions makes its products, including the TJA1021T/20/C,118, integral to developing advanced electronic systems.
Where to Find TJA1021T/20/C,118 by NXP Semiconductors
To procure the TJA1021T/20/C,118, it is recommended to use findchips.com where current availability from various distributors can be verified. While historically available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Rochester Electronics, stock levels and pricing may vary. For alternatives, the Network Interfaces section on our site can be consulted for similar parts from NXP Semiconductors or other manufacturers.