TJA1021TK/20/C,118 by NXP Semiconductors

Overview of TJA1021TK/20/C,118 by NXP Semiconductors

The TJA1021TK/20/C,118 is a LIN (Local Interconnect Network) transceiver that complies with the LIN 2.1 and SAE J2602 standards. This component is housed in an 8-pin HVSON package (Heat Sink/Slug, Very Thin Profile), which is designed for surface mount applications. The transceiver features a supply voltage range from 5.5V to 27V and nominal operations at 12V, making it versatile for a variety of automotive applications where robust communication is required.

As an automotive-grade component, it meets the rigorous AEC-Q100 standards, which are crucial for ensuring reliability in automotive electronics. This part also exhibits a broad operational temperature range of -40 °C to 150 °C, further affirming its suitability for use in demanding environments. The TJA1021TK/20/C,118 supports a baud rate of 20Kbaud, making it efficient for LIN communications, used commonly in automotive systems for connecting sensors and actuators.

With a moisture sensitivity level of 1, this part is relatively robust against moisture damage, which is critical for ensuring its reliability over time in vehicles. The transceiver is also ROHS compliant, confirming its adherence to environmental standards within the electronics industry. As of the current writing, the factory lead time for this part is approximately ten weeks, which may be relevant for planning procurement and production schedules.

Industry Applications for TJA1021TK/20/C,118

The TJA1021TK/20/C,118 could potentially find applications in several industries. Below are some examples of industries where this LIN transceiver might be utilized, along with potential components or systems that could benefit from its attributes:

  • Automotive: The TJA1021TK/20/C,118 might be suitable for use in electronic control units (ECUs) for vehicle communication networks. For example, it could enable connections between various sensors, actuators, and control modules. The automotive qualification and wide operating temperature range support integration into harsh automotive environments, potentially increasing overall vehicle reliability.
  • Smart Cities: In smart city applications, the part could be integrated into traffic management systems, enabling effective communication between sensors and control units. LIN networks could facilitate real-time data transmission and processing, potentially improving traffic flow and public safety.
  • Industrial Automation: The transceiver might be used in industrial machines for communication between control systems. For instance, it could connect sensors that monitor system performance, thereby enabling predictive maintenance and efficiency improvements. The AEC-Q100 qualification can contribute to the long-term reliability essential in industrial environments.
  • Consumer Electronics: In consumer products, the TJA1021TK/20/C,118 might play a role in devices requiring communication between multiple components, such as smart home devices or appliances that monitor energy usage. The high input voltage capability could allow it to work with a variety of voltage levels found in consumer electronics.
  • Telecommunications: The part could potentially be utilized in network management systems to facilitate communication between different devices or components, contributing to efficient data flow and management.

These potential applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is recognized in the electronics industry, particularly in the development of components for Network Interfaces within telecommunication circuits. The company specializes in high-performance mixed-signal and standard product solutions that enable secure connectivity, making it a strategic partner for a variety of applications, particularly in automotive and industrial sectors.

Within their portfolio, the TJA1021TK/20/C,118 is part of a range of LIN transceivers that deliver reliable communication solutions for various applications. Other similar parts offered by NXP may include additional LIN transceivers designed for different operational conditions or integrated with other functionalities relevant to automotive and industrial communications.

Research Price and Stock for TJA1021TK/20/C,118 by NXP Semiconductors on Findchips.com

To make informed decisions regarding procurement of the TJA1021TK/20/C,118, it is advisable to research current stock and pricing on Findchips.com. This platform provides an efficient way to compare various distributors and their offerings. You may find this part available from distributors such as New Advantage Corporation, EBV Elektronik, Chip One Stop, and DigiKey. However, it is important to visit Findchips for the most updated information regarding availability and pricing.

Additionally, within the Network Interfaces subcategory, you can explore alternate parts offered by NXP Semiconductors or other manufacturers which may fulfill similar requirements.

Compare pricing for TJA1021TK/20/C,118 and other Network Interfaces / Telecommunication Circuits at findchips.com