Overview of TJA1022TK,118 by NXP Semiconductors
The TJA1022TK,118 by NXP Semiconductors is a dual LIN 2.2A/SAE J2602 transceiver, equipped with 14 pins in an HVSON (Heat Sink Very Thin Small Outline No Lead) package. This device is notable for its operational supply voltage range of 5V to 18V and supports a baud rate of up to 20K baud, making it adaptable to various LIN (Local Interconnect Network) bus applications. As per its listing, the TJA1022TK,118 is designed to meet the rigorous requirements of AEC-Q100, indicating its suitability for automotive applications, though it’s crucial to note this qualification when considering its compatibility with specific uses. With a package size measuring 4.5 mm in length and 3 mm in width, and a seated height maximum of 1 mm, its compact form factor enables versatile integration into electronic assemblies.
This component falls within the Network Interfaces subcategory of Telecommunication Circuits, highlighting its role in facilitating communication among modules within networks. NXP Semiconductors, the manufacturer, ensures that this product is RoHS compliant and reaches compliant, further reinforcing its environmental responsibility and suitability for global markets. As it maintains an active part life cycle status, potential users can anticipate ongoing availability and support for this component. The dedication to reliability is further underscored by its adherence to a moisture sensitivity level of 1, indicating superior resilience against humidity.
Industry Applications for TJA1022TK,118
This part, with its versatile features, is potentially suitable for a broad spectrum of industry applications. However, it’s paramount to understand that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams for specific industry standards and application requirements.
- **Healthcare Equipment:** In healthcare settings, the TJA1022TK,118 might be included in devices requiring robust data communication capabilities within a Local Interconnect Network. Its reliability, signified by the AEC-Q100 standard, potentially makes it applicable for critical healthcare equipment where data accuracy and integrity are paramount, such as in diagnostic or monitoring devices. However, it’s essential to confirm the specific requirements and standards in the healthcare industry before integration.
- **Industrial Control Systems:** Given its operational characteristics, the TJA1022TK,118 could be integrated into industrial control systems, particularly those requiring low-cost, reliable communication between sensors and actuities. The high resilience to humidity (Moisture Sensitivity Level 1) and broad supply voltage range make it well-suited for harsh industrial environments where those features are critical.
- **Home Automation:** The compact, robust nature of the TJA1022TK,118 transceiver might make it an ideal candidate for home automation systems, including smart lighting, climate control, and security. These applications benefit from the transceiver’s low power consumption and reliable data transmission capabilities, ensuring efficient and dependable operation within the LIN network of a smart home ecosystem.
Note that these applications require the device’s specifications to be thoroughly matched with the system requirements, evaluating factors like the communication protocol, power supply conditions, and environmental considerations.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of semiconductor solutions, with a strong portfolio that encompasses a wide range of telecommunication circuits and Network Interfaces. NXP is well-regarded for its emphasis on innovation and quality, with products like the TJA1022TK,118 exemplifying its commitment to meeting the specialized needs of the telecommunication industry. Their expertise extends into the automotive sector, where they leverage standards such as AEC-Q100 to ensure the high reliability and performance of their components. The TJA1022TK,118 is a reflection of NXP Semiconductors’ ability to produce high-quality, dependable network interface devices that cater to diverse industry requirements, reinforcing the need for precise and reliable communication channels in various applications.
Where to Find TJA1022TK,118 by NXP Semiconductors
Finding the TJA1022TK,118 for purchase can be streamlined by leveraging the robust search capabilities of findchips.com. By searching on this platform, you can assess current stock levels and pricing information from multiple distributors. Historically, this part has been available at distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it’s advisable to visit findchips.com to obtain the most current data regarding availability and pricing. Additionally, for those considering alternative parts, the Network Interfaces link can be used to explore offerings by NXP Semiconductors or other manufacturers that might fit the requirements of your specific application.