Overview of TJA1042T/3,118 by NXP Semiconductors
The TJA1042T/3,118 is a high-speed CAN transceiver equipped with a standby mode feature and packaged in an SOIC 8-pin format. Manufactured by NXP Semiconductors, this component is part of the broader category of Network Interfaces, within Telecommunication Circuits. It is designed to operate with a supply voltage ranging between 4.5V and 5.5V and can withstand operating temperatures from -40°C to +150°C, making it suitable for harsh environments.
TJA1042T/3,118 supports a communication speed up to 5 Mbps. It is a crucial element for systems requiring reliable data exchange over the CAN (Controller Area Network) protocol, which is widely used in automotive and industrial automation systems. With its compact SOIC (Small Outline Integrated Circuit) packaging, this transceiver occupies minimal space on printed circuit boards but still delivers robust performance and reliability.
RoHS compliance of TJA1042T/3,118 ensures that it meets current environmental standards by being free from specific hazardous materials. It’s notable that the part’s life cycle status is listed as “Not Recommended,” which may signal the phase-out of this specific model or its replacement by newer technologies or products.
Industry Applications for TJA1042T/3,118
The TJA1042T/3,118, with its capability as a CAN transceiver, lends itself to various potential industry applications, particularly where robust data communication is critical. It is important to note that the following industry applications are based on conceptual understandings of the part’s capabilities and require further verification and testing by appropriate engineering and design teams for suitability:
- Automotive: Given its high temperature range and CAN protocol facility, the TJA1042T/3,118 could potentially be integrated into automotive electronics, such as in-vehicle networks for sensor data collection and transmission, engine management systems, and other vehicle monitoring systems.
- Industrial Automation: Industrial environments that require reliable communication between machinery and control systems might utilize such a CAN transceiver. It could play a role in robotic control systems, manufacturing line sensors, and other industrial automation configurations.
- Telecommunications: Suitable for robust, error-sensitive communication environments, the TJA1042T/3,118 might be employed in network equipment within data centers that depend on CAN protocol for management and operation of various network components.
- Security and Surveillance: In security systems where data integrity and error-free transmission are vital, such as in access control systems or alarm systems, employing a reliable CAN transceiver can enhance the system’s reliability and responsiveness.
It is crucial to understand these potential industry applications are illustrative and require thorough industry-specific analysis and testing.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor manufacturing, particularly known for its innovative approaches in the realm of Network Interfaces and broader telecommunication circuits. Their product range, including the TJA1042T/3,118, is indicative of their commitment to developing technology that addresses critical electronic communication needs across various industries. NXP is recognized for its robust, high-performance products that cater to a vast array of electronic manufacturing needs.
Where to Find TJA1042T/3,118 by NXP Semiconductors
If you are looking to purchase the TJA1042T/3,118, it is recommended to check availability through reputable distributors and platforms like findchips.com. Some of the distributors where this part has historically been available include EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics, among others. However, for the most up-to-date stock availability and competitive pricing, visiting findchips.com is advisable. Here, you can also explore alternative options within the Network Interfaces category to find suitable substitutes that meet your specific requirements.