TJA1042TK/3/1J by NXP Semiconductors

Overview of TJA1042TK/3/1J by NXP Semiconductors

The TJA1042TK/3/1J is a high-speed CAN transceiver designed for automotive and industrial communication systems. Its primary function is to facilitate reliable data transmission and reception over CAN networks, with a maximum data rate of 5 Mbps. This version of the TJA1042 series includes a standby mode that reduces power consumption when not actively transmitting or receiving messages, aligning with energy-efficient design requirements.

Sourced from NXP Semiconductors, a leader in automotive and secure connectivity solutions, the TJA1042TK/3/1J is packaged in a HVSON-8 (small outline no-lead heat sink very thin profile) format. It features eight terminals and operates within a temperature range from -40°C to 150°C, ensuring robust performance in extreme conditions. Designed under the stringent AEC-Q100 standards, it guarantees reliability in automotive applications. Additional characteristics include a supply voltage range from 4.5V to 5.5V and compliance with the latest environmental standards such as RoHS and REACH.

Industry Applications for TJA1042TK/3/1J

The following industry applications are conceptual illustrations and should be reviewed by engineering and design teams for compliance with industry standards and specific application requirements:

  • Automotive: Utilizing its AEC-Q100 qualification, the TJA1042TK/3/1J potentially fits into advanced driver assistance systems (ADAS), infotainment units, and onboard diagnostic interfaces where high reliability and resistance to temperature extremes are critical.
  • Industrial Automation: The robustness of TJA1042TK/3/1J in terms of operational temperature range and data rate capabilities make it suitable for industrial control systems and sensors communication networks, where quick and reliable data transmission is necessary.
  • Consumer Electronics: In applications such as high-end home automation systems or interconnected devices that require reliable data communication over CAN networks, this component might be notably useful.
  • Robotics and Drones: For communication within robotic systems or between drones that operate in harsh environments, the TJA1042TK/3/1J could be successfully implemented due to its enhanced durability and efficient power consumption features.

Note that these potential industry applications are only illustrative and require thorough verification and testing.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the realm of Network Interfaces, specifically within Telecommunication Circuits. With the TJA1042TK/3/1J and similar parts, the company supports a plethora of applications demanding high reliability and performance. Known for their innovation in semiconductors that drive a smarter, more connected world, NXP provides solutions that span various sectors including automotive, industrial, and consumer markets.

Where to Find TJA1042TK/3/1J by NXP Semiconductors

To locate and purchase the TJA1042TK/3/1J, it’s advisable to commence with a search at FindChips.com. Within the Network Interfaces category, one can find alternatives offered by NXP Semiconductors or other manufacturers. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have stocked this component. However, checking current availability and pricing via FindChips.com is highly recommended to get the most up-to-date information.

Compare pricing for TJA1042TK/3/1J and other Network Interfaces / Telecommunication Circuits at findchips.com