Overview of TJA1043T,118 by NXP Semiconductors
The TJA1043T,118 is a high-speed CAN (Controller Area Network) transceiver designed by NXP Semiconductors. Packaged in a compact SOIC-14 (Small Outline Integrated Circuit) format, this electronic component is essential for facilitating communication between devices within networking applications, particularly in automotive and industrial environments. Designed for high-speed data transmission rates up to 1 Gbps, the TJA1043T,118 stands out for its robust reliability and efficiency in transferring data across CAN networks.
The part adheres to stringent industry standards, including a Moisture Sensitivity Level (MSL) of 1, ensuring its reliability in varied environmental conditions. It operates with a nominal supply voltage of 5V and a minimal supply current requirement of just 0.065 mA, prioritizing energy efficiency in its design. With its compliance to RoHS, REACH, and featuring a terminal finish of Matte Tin (Sn), the model demonstrates NXP Semiconductors’ commitment to environmental sustainability and safety in electronic components manufacturing.
It’s important to note the TJA1043T,118 has a “Not Recommended for New Design” lifecycle code, indicating that while it remains a viable option for existing designs, designers and engineers might explore more contemporary solutions for new projects.
Industry Applications for TJA1043T,118
The versatility and reliability of the TJA1043T,118 make it suitable for a broad range of application scenarios, including but not limited to:
- Industrial Automation: Given its high-speed data transmission capabilities and robust performance, the TJA1043T,118 may be suitably deployed in complex industrial control systems.
- Renewable Energy: In renewable energy systems such as solar panels or wind turbines, the device could facilitate reliable and efficient communication between various sensors and controllers.
- Robotics and Drones: The low power consumption and high data rate potential of the TJA1043T,118 make it ideal for the real-time control and monitoring necessary in robotics and unmanned aerial vehicles.
- Automotive Systems: As per its design, the component may significantly contribute to improving the communication network within vehicles, supporting features like diagnostics, engine management, and in-vehicle networking.
The part’s attributes, such as its robust package, low current consumption, and compliance with automotive reliability standards (AEC-Q100), underscore its suitability for these demanding applications.
About NXP Semiconductors
NXP Semiconductors is a prominent figure in the semiconductor industry, renowned for its extensive range of solutions intended for automotive, industrial, consumer, and telecommunications sectors. In the realm of network interfaces and telecommunication circuits, NXP boasts a rich portfolio of solutions designed to cater to the evolving demands of data communication and networking. The TJA1043T,118 is a testament to this expertise, embodying the high standards of performance and reliability synonymous with NXP products.
Adjacent to the TJA1043T,118, NXP manufactures a variety of parts that reinforce its stronghold in telecommunications circuits, ranging from other CAN transceivers to complex network processors, each engineered to facilitate seamless data transmission and enhanced connectivity across various applications.
Where to Find TJA1043T,118 by NXP Semiconductors
To source the TJA1043T,118, engineering and procurement professionals should consider utilizing findchips.com. This platform offers real-time data on stock levels, pricing, and available distributors for the part in question. For those seeking alternatives or looking to compare options within the category of Network Interfaces, findchips.com provides comprehensive listings and specifications that can assist in making informed procurement decisions.
Historically, the part has been available from distributors including Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current availability and pricing information, checking directly on findchips.com is recommended.