Overview of TJA1043TK/1Y by NXP Semiconductors
The TJA1043TK/1Y by NXP Semiconductors is a high-speed CAN transceiver with specifications that make it highly suitable for automotive and industrial network systems requiring high data integrity and transmission speeds. It is contained within a HVSON 14-pin package, measures 4.5 mm in length and 3 mm in width, and features a low-seated height of only 1 mm for compact mounting solutions. It supports a supply voltage ranging from 4.5V to 5.5V, demonstrates a maximum data rate of 5 Mbps, and features improved functionalities for standby and sleep modes to enhance power conservation in systems it’s integrated into.
This model is compliant with the automotive industry’s stringent AEC-Q100 standard, ensuring reliability under extreme environmental conditions, and it comes packaged in an ROHS-compliant and Green mold, emphasizing NXP’s commitment to environmental considerations in manufacturing. Terminal finishing for enhanced solderability is achieved using a Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) mix, catering to high standards in electrical connectivity and performance durability.
Industry Applications for TJA1043TK/1Y
- Industrial Automation – The TJA1043TK/1Y could potentially find application in industrial communication systems where robust data transmission is crucial. Given its high-speed capability and resistance to harsh environments, as evidenced by its AEC-Q100 compliance, it might be suitable for networking factories’ automated lines, sensor networks, and actuator controllers.
- Renewable Energy – In the renewable energy sector, the TJA1043TK/1Y could possibly be employed in inverter communication systems or for networking between turbines in wind farms. Its efficient power management features like standby and sleep modes align well with the energy-saving imperatives critical to this industry.
- Robotics and Drones – The device could also be ideal for use in advanced robotics and drone communications where precise and reliable communication must be maintained for control and navigational systems. The small form factor and high data rates could facilitate rapid response times and real-time signal processing.
Note: These potential industry applications are purely conceptual and illustrative. Engineering and design teams should conduct detailed analysis and verification to ensure this component meets specific application requirements and industry standards.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its broad range of solutions targeting the telecom and automotive industries, among others. In the specific arena of Network Interfaces, NXP offers a variety of components designed to ensure robust and reliable communications across various platforms. Products like the TJA1043TK/1Y exemplify the company’s commitment to producing high-performance, durable, and innovative telecommunication circuits that meet stringent industry standards and consumer needs.
Where to Find TJA1043TK/1Y by NXP Semiconductors
To source the TJA1043TK/1Y, potential buyers are recommended to check availability and pricing on findchips.com. This component has historically been available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, to view current stock levels, pricing options, and possibly explore alternative parts within the Network Interfaces subcategory that might be offered by NXP Semiconductors or others, visiting Findchips is advisable.