TJA1051T/3/1J by NXP Semiconductors

Overview of TJA1051T/3/1J by NXP Semiconductors

The TJA1051T/3/1J is a high-speed CAN (Controller Area Network) transceiver, packaged in an SOIC-8 form factor. Designed by NXP Semiconductors, this device features a nominal data rate of 5 Mbps and is primarily tailored for high-speed CAN applications. With its operating voltage ranging from 4.5V to 5.5V, the TJA1051T/3/1J integrates capabilities such as flexibility in power supply, and efficient data handling, optimized by the SOIC package’s small size and surface-mount type design. The device also operates over an automotive temperature range from -40 °C to 125 °C, ensuring performance under varying conditions, while adhering to robust standards including RoHS compliance, REACH compliance, and managing sensitivity with a moisture sensitivity level of 1.

This electronic component is part of the Network Interfaces subcategory within the broader category of Telecommunication Circuits, signifying its role in enabling communication interfaces in a variety of applications where robust data exchange is critical. NXP’s provision of an automotive temperature grade and packaging that prioritizes reliability (rectangular plastic/epoxy construction) further underscores its suitability for demanding environments.

Industry Applications for TJA1051T/3/1J

Given the part’s specifications and compliance standards, the TJA1051T/3/1J might be applicable in a variety of industries. Below are some examples where this part could potentially be utilized, taking into account its hot-pluggable nature, signal integrity, and reliability:

  • Automotive: Owing to its high temperature grades and speed requirements, the TJA1051T/3/1J could theoretically be employed in automotive networking systems, such as those used for vehicle diagnostics, control systems, and in-vehicle networking. These applications require components that can handle automotive grade temperature ranges and offer reliable high-speed data transmissions.
  • Industrial Automation: This sector typically needs components that can withstand harsh environments and handle reliable data communication for controlling machinery and industrial robots. The TJA1051T/3/1J could potentially integrate into such systems, offering the resilience needed for factory floors.
  • Consumer Electronics: In consumer electronics, where space and reliable performance are crucial, the small form factor and high data rate of the TJA1051T/3/1J might be useful for devices such as home networking systems and high-performance peripherals that require robust data exchange capabilities.

Note: The potential industry applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the semiconductor industry, known for its wide range of solutions. In particular, its offerings within the space of Network Interfaces and broader telecommunications circuits highlight the company’s focus on connectivity and communications. Products similar to the TJA1051T/3/1J, such as other CAN transceivers, underscore NXP’s commitment to producing components that balance performance with the rigorous demands of networking and data communication in various settings including automotive and industrial applications.

Where to Find TJA1051T/3/1J by NXP Semiconductors

To purchase the TJA1051T/3/1J or explore alternative parts, visit findchips.com. This part has historically been available through distributors such as Mouser Electronics, DigiKey, and Future Electronics. However, checking Network Interfaces on findchips.com provides the most up-to-date stock levels and pricing, offering a broad view of sourcing options either from NXP Semiconductors or other manufacturers.

Compare pricing for TJA1051T/3/1J and other Network Interfaces / Telecommunication Circuits at findchips.com