Overview of TJA1051T/3,118 by NXP Semiconductors
The TJA1051T/3,118 by NXP Semiconductors is a high-speed CAN transceiver that belongs to the Network Interfaces subcategory of Telecommunication Circuits. This part is housed in an SOIC 8-pin package and operates with a minimum supply voltage of 4.5V and a maximum of 5.5V. It can handle data rates up to 5 Mbps and operates over a temperature range of -40°C to 150°C. Among its notable attributes, the TJA1051T/3,118 is RoHS compliant and geared for automotive applications according to the AEC-Q100 standard.
The device’s plastic/epoxy package style (small outline) and its surface mount design make it suitable for compact, high-density installations. With its robust temperature grade and moisture sensitivity level (MSL) of 1, this component is designed for environments requiring high reliability and durability. The component’s operating temperature, data rate, and compliance with the automotive quality standard (AEC-Q100) highlight its utility in high-demand applications.
Industry Applications for TJA1051T/3,118
The TJA1051T/3,118 may potentially serve multiple industries that require reliable data transmission under varying environmental conditions. Below are a few industries where this part might be usefully employed:
- Automotive: This industry is a primary candidate due to the component’s compliance with AEC-Q100 standards, indicating suitability for automotive environments. It could potentially be used in systems such as advanced driver-assistance systems (ADAS), in-vehicle networks, and telematics.
- Industrial Automation: In industrial environments, the robust operating temperature range and high data rates make this transceiver suitable for facilitating communication in industrial control systems and machinery automation where reliability is critical.
- Telecommunications: As a network interface, it might be employed in telecommunications equipment where high-speed data transmission is necessary. Its capacity to operate at industrial-grade temperature ranges allows it to function efficiently in outdoor telecom installations.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-regarded in the development of various semiconductor solutions, including those found in Network Interfaces. Their expertise in creating solutions tailored for complex communication requirements has positioned them as a pivotal provider in the telecommunications circuits industry. The TJA1051T/3,118 is an example of their commitment to high-standards and reliability in telecommunications technology, particularly emphasized by its automotive qualification (AEC-Q100) which ensures its performance under demanding conditions.
Where to Find TJA1051T/3,118 by NXP Semiconductors
To purchase the TJA1051T/3,118, one should check the current stock availability and pricing on findchips.com. Historically, this part has been available from major distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark, among others. For finding alternative parts to the TJA1051T/3,118 or parts from other manufacturers within the Network Interfaces category, the link can be explored for a broader selection of choices.