TJA1051TK/3,118 by NXP Semiconductors

Overview of TJA1051TK/3,118 by NXP Semiconductors

The TJA1051TK/3,118 by NXP Semiconductors is a high-speed CAN transceiver, encapsulated in an 8-pin HVSON package. This part is designed to operate with a CAN interface type, providing a data rate of up to 5 Mbps. It supports a supply voltage ranging from 4.5V to 5.5V and can operate across a wide temperature range of -40 to 150 degrees Celsius. This device is notable for its small dimensions, with a length and width of only 3 mm, and a nominal supply voltage of 5V.

This transceiver is RoHS compliant, ensuring that it meets current environmental standards regarding the restriction of hazardous substances. Its package is composed of PLASTIC/EPOXY, and it utilizes a Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) terminal finish, which is beneficial for robust and reliable soldering points. The TJA1051TK/3,118 is also recognized for its moisture sensitivity level of 1, indicating that it handles moisture exposure well during the assembly process.

From a performance perspective, the device features a maximum supply current of 70 mA and is built to handle a peak reflow temperature of 260 degrees Celsius for up to 30 seconds. It is classified under the ECCN code “EAR99” and has an HTS code of “8542.39.00.01”. The TJA1051TK/3,118 is equipped for surface mounting, which facilitates easier and more efficient assembly on printed circuit boards.

Industry Applications for TJA1051TK/3,118

The TJA1051TK/3,118 might serve a variety of industries due to its robustness and capability of handling significant data rates and harsh environmental conditions. Here are a few potential applications:

  • Automotive: Given its compliance with the AEC-Q100 standard, this component could potentially be used in vehicle networking systems where high-speed data transmission and extreme temperature resilience are required.
  • Industrial Automation: In factories, this part might interface with control systems requiring reliable CAN network communications, especially in processes involving high-speed operations or extreme temperatures.
  • Telecommunications: This transceiver could be utilized in managing communication networks where robustness and high data integrity are needed.
  • Consumer Electronics: This may include applications within networking components of smart home systems, potentially ensuring reliable communication between devices.
  • Robotics: For robots requiring a dependable CAN communication system, particularly in harsh or variable environments, this transceiver might suit the purpose.

Note that these potential industry applications are conceptual and should be carefully evaluated by engineering and design teams to ensure compliance with specific industry standards and application-specific requirements.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor design and manufacturing, particularly known for its innovations in Network Interfaces of Telecommunication Circuits. The TJA1051TK/3,118 is part of NXP’s extensive portfolio, which includes a wide range of networking and communication chips designed to meet the requirements of modern telecommunication infrastructure and systems.

NXP’s commitment to providing advanced solutions in telecommunications circuit technology is evident in their creation of components that ensure high performance, reliability, and compliance with current environmental standards. The company supports various industries with their high-quality products, thus maintaining a pivotal role in fostering technological advancements in the field of electronic components.

Where to Find TJA1051TK/3,118 by NXP Semiconductors

To purchase the TJA1051TK/3,118, you can research its availability on our site, findchips.com. This will allow you to compare current stock levels and pricing across various distributors. Historically, this part has been available from distributors including New Advantage Corporation, EBV Elektronik, Chip1Stop, and Mouser Electronics, among others. For exploring alternative parts within the Network Interfaces category, including those offered by NXP Semiconductors or other manufacturers, findchips.com serves as a comprehensive resource.

Compare pricing for TJA1051TK/3,118 and other Network Interfaces / Telecommunication Circuits at findchips.com