TJA1055T/1J by NXP Semiconductors

Overview of TJA1055T/1J by NXP Semiconductors

The TJA1055T/1J is an enhanced fault-tolerant CAN transceiver, housed in a 14-pin SOIC package. Manufactured by NXP Semiconductors, this component is designed to offer robust communication in automotive and industrial environments where error-prone conditions are frequent. The part supports the Controller Area Network (CAN) protocol which is crucial for network communication among microcontrollers and devices. Designed to tolerate faults better than traditional CAN transceivers, this model ensures more reliable data transmission.

This CAN transceiver operates within a supply voltage range of 4.75V to 5.25V and features an interface case styled in an SOIC format. Providing compatibility with a 5V nominal supply voltage and a maximum supply current of 21 mA, the TJA1055T/1J is optimal for applications requiring stringent power management. Additionally, it has an operating moisture sensitivity level of 1, exemplifying its durability under varying environmental conditions. It conforms to AEC-Q100 standards, making it suitable for automotive applications.

Industry Applications for TJA1055T/1J

The TJA1055T/1J CAN transceiver by NXP Semiconductors can potentially be utilized across a variety of industries due to its fault tolerance and robustness. Below are some potential industry applications:

  • Automotive: Given its compliance with AEC-Q100, the TJA1055T/1J might be integrated into automotive applications for vehicle intra-communication systems. It could be used in systems such as engine control units, infotainment modules, and advanced driver-assistance systems (ADAS) where reliability is crucial.
  • Industrial Automation: In factory settings where machinery and sensors require consistent and reliable communication, the TJA1055T/1J might be employed. Its capability to withstand noisy environments could make it suitable for industrial networks handling real-time data on process automation and control systems.
  • Telecommunications: For network hardware that demands fault-tolerant communication protocols, this CAN transceiver could potentially be used in equipment such as network routers, switches, and base station subsystems.

Note that these potential industry applications are only conceptual in nature and need thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors is a prominent player in the field of semiconductor manufacturing, especially known for its varied range in products that cater to Network Interfaces and broader Telecommunication Circuits. The TJA1055T/1J is one example of NXP’s offerings that epitomize their commitment to high-quality and performance in challenging electronic communications environments. Their extensive portfolio includes diverse telecommunications components, ensuring advanced solutions for the digital communications era.

Where to Find TJA1055T/1J by NXP Semiconductors

To purchase the TJA1055T/1J, one can explore a variety of distributors. Some of the major electronics distributors historically stocking this part include Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics. For real-time stock levels, pricing, and alternative Network Interfaces parts, visiting findchips.com is highly recommended.

Compare pricing for TJA1055T/1J and other Network Interfaces / Telecommunication Circuits at findchips.com