Overview of TJA1057GT/3J by NXP Semiconductors
The TJA1057GT/3J by NXP Semiconductors is an advanced CAN transceiver IC that supports the newer CAN FD protocols and is capable of handling data rates up to 5Mbps. Designed for robust communication in automotive and industrial applications, it operates in a supply voltage range from 4.75V to 5.25V and features high electrostatic discharge (ESD) protection. This component is housed in an 8-pin SOIC package with dimensions specifically marked at a width of 3.9 mm and a length of 4.9 mm, confirming its compact size suitable for space-constrained applications.
As indicated by its RoHS compliance, this component adheres to environmental standards restricting the use of hazardous substances. Additionally, the relevance of the AEC-Q100 standard signifies its reliable performance in automotive environments where temperature fluctuations and mechanical stresses are common. Covered under ECCN code EAR99, it is generally permissible for export without requiring special license considerations, making it accessible for global deployment in various telecommunications systems.
Industry Applications for TJA1057GT/3J
- Automotive: The TJA1057GT/3J might be integrated into the development of automotive control units such as engine control modules, where reliable data transmission is crucial, and where the AEC-Q100 compliance ensures adaptations to the automotive stress factors.
- Industrial Automation: The transceiver could potentially be used in industrial automation systems, facilitating communication between various sensors and actuators over a CAN network, resulting in streamlined operations and enhanced monitoring capabilities.
- Robotics: In robotics, where precise communication is essential for coordination between parts, this component might offer the robust, high-speed connectivity required for real-time control systems.
- Telecommunications: As part of telecommunication infrastructure, this transceiver could help in managing data flows between network devices that need to operate under variable environmental conditions while requiring continuous uptime.
Note: These potential industry applications are highly conceptual and need thorough verification and validation by engineering teams to ensure compliance with industry-specific standards and specific project requirements.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the semiconductor industry, especially known for its innovative contributions to the Network Interfaces subcategory under Telecommunication Circuits. The company’s product line includes a substantial range of interface devices, among which the TJA1057GT/3J stands out due to its application in modern telecommunications and automotive systems. Through consistent advancements in technology and adherence to global standards, NXP ensures high quality and reliability in all their components, appealing to a broad range of technological sectors.
Where to Find TJA1057GT/3J by NXP Semiconductors
To source the TJA1057GT/3J, visiting findchips.com is highly recommended. This website provides access to current stock levels and competitive pricing from various distributors. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, and Newark among others. By checking findchips.com, you can also explore alternative parts in the Network Interfaces category from NXP Semiconductors or other manufacturers, ensuring you make the most informed procurement decision.