Overview of TJA1145AT/FD/0Z by NXP Semiconductors
The TJA1145AT/FD/0Z is a high-speed CAN transceiver capable of handling data rates up to 5000 Mbps. It is packaged in a SOP-14 format with a plastic/epoxy body and features nickel/palladium/gold/silver (Ni/Pd/Au/Ag) terminal finishes. Its dual terminal position and gull wing terminal form support surface mounting processes. This part operates efficiently over a wide temperature range from -40 to 150 degrees Celsius, conforming to RoHS specifications for environmental compliance.
Designed for partial networking, it enables selective wake-up functionality, contributing to energy savings by activating only necessary parts of a network without powering up the entire system. This transceiver maintains AEC-Q100 certification, ensuring reliability and performance standards for automotive applications. The part also exhibits a nominal supply voltage of 5 V and a maximum supply current of 65 mA, packaged in a small outline which facilitates compact electronic assembly.
Given its technical specifications and compliance with stringent industry standards like RoHS and REACH, this transceiver provides a robust solution for networking applications across various fields, particularly in environments that require long-term reliability under extreme conditions.
Industry Applications for TJA1145AT/FD/0Z
- Automotive: The TJA1145AT/FD/0Z might be integrated into vehicle electronics like powertrain systems or body control modules. Its AEC-Q100 compliance indicates suitability for these high-reliability roles, potentially aiding in diagnostics or network management tasks in modern vehicles.
- Industrial Automation: Given its ability to function at high temperatures and its robust design, this part could potentially be used in manufacturing processes, particularly in automated control systems that need reliable communication under variable environmental conditions.
- Smart Cities: In the context of urban infrastructure, this transceiver might be used in traffic management systems, where efficient data transmission is crucial. Its high-speed capabilities and partial networking features could help manage and relay data across extensive sensor networks reliably.
These potential industry applications are conceptual and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with specific application requirements and standards.
About NXP Semiconductors
NXP Semiconductors is a leading technology company known for their innovations in various electronic segments, including Network Interfaces among other Telecommunication Circuits.
The inclusion of components like TJA1145AT/FD/0Z in their portfolio highlights NXP’s commitment to developing technologies that enhance connectivity across numerous applications. This commitment is bolstered by their comprehensive offerings that typically support advanced features like high data rates and compliance with rigorous industrial standards.
Where to Find TJA1145AT/FD/0Z by NXP Semiconductors
Those looking to acquire the TJA1145AT/FD/0Z can research purchase options through findchips.com. Here, potential buyers can also explore alternate parts within the Network Interfaces subcategory for solutions offered by NXP Semiconductors or other manufacturers. Past availability has included distributors like Win Source Electronics, EBV Elektronik, and DigiKey. However, current stock levels and pricing should be verified on findchips.com to get the latest data.