Overview of TJA1145T/FDJ by NXP Semiconductors
The TJA1145T/FDJ by NXP Semiconductors is a high-speed CAN transceiver designed for partial networking. It supports a CAN FD transceiver and SPI interface and features a data rate of up to 2 Mbps. The transceiver operates within a supply voltage range from 4.5V to 28V, and it is packaged in an SOIC with 14 pins. The design of this device targets compliance with the automotive industry standard AEC-Q100, making it suitable for automotive applications and environments where robust performance under various conditions is required.
Rated for operation at moisture sensitivity level 1 and featuring a low supply current maximum of 1.5 mA, the TJA1145T/FDJ is optimized for low power consumption and high reliability in harsh environments. The device’s plastic/epoxy package and gull wing terminals underline its suitability for surface-mounted technology applications. Notably, this part is marked as obsolete in its lifecycle, indicating that it may be approaching the end of its production or has been replaced by newer models. Factory lead time for this part, as of the current writing, is 4 weeks.
Industry Applications for TJA1145T/FDJ
The TJA1145T/FDJ, given its specifications and standards compliance, potentially suits several industry applications, particularly in sectors that demand high reliability under strict regulatory compliance. Here are some illustrative uses:
- Automotive: The device could potentially be deployed in vehicle on-board diagnostic systems where reliable communication under the automotive standard AEC-Q100 is crucial. This application utilizes CAN transceivers extensively to handle communication between various electronic control units (ECUs).
- Industrial Automation: In factory settings, the transceiver might be used in industrial control systems as part of the communication backbone. Its rugged design and compliance with strict automotive standards suggest it could handle industrial environments where high temperature and shock resistance are needed.
- Telecommunications: Given its high-speed data capabilities and robust packaging, the TJA1145T/FDJ could theoretically find applications in telecommunications infrastructure, particularly in networks where long-lasting and reliable components are necessary.
Note that these potential applications are conceptual and must be evaluated and verified by design and engineering teams to ensure compliance with specific industry standards and requirements. They serve as illustrative examples based on the part’s capabilities and general industry usage.
About NXP Semiconductors
NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications, particularly known for its advancements in the Network Interfaces subset of Telecommunication Circuits. The company offers a range of products that are widely used in various sectors such as automotive, industrial, and telecommunications. NXP is well-known for their focus on producing components that meet rigorous industry specifications, with many of their products like the TJA1145T/FDJ complying with automotive standards such as AEC-Q100. This reflects the manufacturer’s commitment to quality and reliability in even the most demanding applications.
Where to Find TJA1145T/FDJ by NXP Semiconductors
For those looking to procure the TJA1145T/FDJ, the primary recommendation is to conduct a search on Findchips.com. By visiting the specific page for TJA1145T/FDJ, potential buyers can view current stock levels and compare pricing. Furthermore, the Network Interfaces link can help locate alternative parts, possibly provided by NXP Semiconductors or other manufacturers.
Traditionally, the part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey among others. However, for the most current availability and pricing, it is advisable to check on Findchips.com.