TKH45P2K50FE-TR by Ohmite Mfg Co

Overview of TKH45P2K50FE-TR by Ohmite Mfg Co.

The TKH45P2K50FE-TR is a fixed resistor within the Thick Film Resistors subcategory, boasting a power rating of 45W and a resistance of 2500Ω with a precision tolerance of ±1%. This surface-mount resistor is engineered in a TO-252 (DPAK) package, reflecting its suitability for high-density electronic assemblies. The voltage rating stands at 500V, indicating its capability to operate in high-voltage applications. Given its Thick Film technology, it is designed for applications requiring high power dissipation and stability in a compact footprint. The component supports a wide operating temperature range from -55 °C to 175 °C, showcasing its versatility across diverse environmental conditions. Additionally, this part is RoHS compliant, ensuring compatibility with current environmental standards.

Industry Applications for TKH45P2K50FE-TR

The TKH45P2K50FE-TR finds use across a broad spectrum of industries, leveraging its high power rating, precision resistance, and robust design. Here are several potential applications:

  • Consumer Electronics: In consumer electronics, this resistor could potentially be utilized in power supply circuits, offering precise current regulation within devices such as high-performance audio equipment, gaming consoles, and advanced computing systems. Its small size makes it ideal for compact consumer products.
  • Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controls, the TKH45P2K50FE-TR could aid in managing power distribution efficiently. Its high voltage and power ratings are conducive to the harsh and variable conditions typical of renewable energy applications.
  • Automated Industrial Equipment: The part’s high reliability and temperature resilience might make it suitable for automated industrial control systems, where precision and durability are paramount. Sensors, actuators, and other components in these systems may benefit from its stable performance.
  • Telecommunications: In telecommunications, precise power management is crucial. This resistor could potentially be implemented in RF amplifiers, transceivers, and signal processing equipment, ensuring accurate operation across a range of temperatures and conditions.

Note: These potential applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams.

About Ohmite Mfg Co.

Ohmite Manufacturing Co. has established itself as a leading provider of resistive products for high current, high voltage, and high energy applications. With a history spanning over 90 years, Ohmite’s expertise in the resistor market is unequivocal. Their portfolio includes a wide range of resistors, from Thick Film Resistors like the TKH45P2K50FE-TR, to wirewound, carbon film, and many other types. Ohmite caters to industries ranging from renewable energy to automotive, providing solutions that meet the demanding requirements of modern electronic components. The continuous innovation and dedication to quality make Ohmite parts, including the TKH45P2K50FE-TR, a reliable choice for engineers and procurement specialists alike.

Where to Find TKH45P2K50FE-TR by Ohmite Mfg Co

For those interested in acquiring the TKH45P2K50FE-TR or other Thick Film Resistors, findchips.com offers a comprehensive platform to check current stock levels, compare pricing, and identify distributors. Historically, this part has been available at distributors such as Master Electronics, TTI, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. For up-to-date availability, pricing information, and alternate parts that might be offered by Ohmite Mfg Co or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for TKH45P2K50FE-TR and other Thick Film Resistors / Resistors at findchips.com