TL072IDR by Texas Instruments

Overview of TL072IDR by Texas Instruments

The TL072IDR is a dual JFET-input operational amplifier designed to operate within a voltage range up to 30 Volts. It features a high slew rate of 13-V/μs and a bandwidth of 3 MHz, making it suitable for a variety of signal processing tasks. The device is packaged in an 8-SOIC (Small Outline Integrated Circuit) package, with an operating temperature range from -40°C to 85°C. This operational amplifier provides a low bias current of 0.02 μA at maximum, further enhancing its application versatility.

Manufactured by Texas Instruments, the TL072IDR is recognized for its reliability and performance in various electronic applications. This part is compliant with RoHS and Pb-free codes, indicating its suitability for modern electronics that adhere to environmental standards. The operational amplifier is currently classified under active parts, ensuring it is available for procurement. The package of the TL072IDR is made from green plastic, adhering to contemporary manufacturing practices that aim to minimize environmental impact.

Industry Applications for TL072IDR

  • Education and Research: The TL072IDR could potentially serve as a fundamental component in educational electronics labs and research projects. For instance, it might be used in analog signal processing experiments, allowing students and researchers to explore the principles of amplification and feedback.
  • Industrial Automation: In industrial automation systems, the operational amplifier might be utilized in sensor signal conditioning. Its low noise characteristics and high performance could help amplify sensor outputs, making it suitable for applications that demand precision and reliability in data acquisition.
  • Electronic Manufacturing: This part might be included in various electronic devices, such as audio equipment or instrumentation. The TL072IDR could serve as a key component in audio signal processing, where its slew rate and frequency response may enhance sound quality by ensuring accurate amplification of audio signals.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a significant player in the semiconductor industry, particularly in the realm of operational amplifiers and amplifier circuits. With a wide range of amplifiers, TI focuses on delivering high-quality components designed to meet the demands of various applications, from consumer electronics to industrial systems.

The TL072IDR is one of several operational amplifiers offered by TI. Alongside this part, TI manufactures other similar devices that feature JFET inputs and various specifications tailored for specific applications. This ranges across low-noise amplifiers, precision amplifiers, and other integrated circuits designed to support engineers in creating effective electronic solutions.

Research Price and Stock for TL072IDR by Texas Instruments on Findchips.com

For those considering the use of TL072IDR in their projects, it is advisable to research the stock and pricing through Findchips. This platform will help you find current availability and competitive prices for the part. Potential distributors where the TL072IDR has previously been available include:

  • Win Source Electronics
  • LCSC
  • Chip One Stop
  • Mouser Electronics

However, it’s essential to verify the existing stock levels and pricing details on Findchips to ensure you have the most accurate and up-to-date information.

Compare pricing for TL072IDR and other Operational Amplifiers / Amplifier Circuits at findchips.com