Overview of TL082CP by Texas Instruments
The TL082CP is a dual JFET-input operational amplifier (op amp), designed and manufactured by Texas Instruments. It is encapsulated in a DIP (Dual In-line Package) with 8 pins and is designed to operate within a 0°C to 70°C temperature range. The device stands out for its low input bias and offset currents, as well as its high slew rate of 13V/μs, which ensures a quick response to signal changes. It operates over a supply voltage range of 7V to 36V, making it versatile for a wide range of applications. This op amp’s architecture provides a balance of speed, power consumption, and noise performance, making it suitable for high-fidelity and audio applications, among others. Compliance with RoHS standards ensures it meets global environmental standards and restrictions on hazardous substances.
Its JFET (Junction Gate Field-Effect Transistor) input stage is designed to have high input impedance, which makes the TL082CP an excellent choice for applications requiring high input impedance and fast slew rates, such as filtering, amplification, and many others within analog signal conditioning. The device also features a common-mode rejection ratio (CMRR) that is specified minimally at 70 dB but typically reaches 86 dB, indicative of its ability to reduce noise and interference effectively.
Industry Applications for TL082CP
The TL082CP can potentially be deployed across various industries due to its robust features. While precise applications should be verified by engineering and design teams, the following use cases illustrate the wide-ranging applicability of this op amp:
- Education and Research: Thanks to its high slew rate and low bias current, the TL082CP can be used in laboratory equipment, experimental kits, and research projects that require precise signal amplification. It is suitable for constructing basic operational amplifier circuits for educational purposes, amplifiers in research instrumentation, and signal generators.
- Industrial Automation: In the industrial sector, the TL082CP might find applications in control systems, sensor interfacing, and actuator driving where accurate signal processing is critical. Its high input impedance ensures minimal loading on sensors, while its slew rate facilitates the quick response needed in automation and process control.
- Electronic Manufacturing: The TL082CP is suitable for test and measurement equipment, such as oscilloscopes and multimeters, where precision signal amplification is required. It could also be involved in the manufacturing of consumer electronics where high-fidelity audio amplification is desired.
Note that these potential applications are conceptual and illustrative, requiring analysis and verification by specialized engineering and design teams to ensure suitability and optimal performance within specific use cases.
About Texas Instruments
Texas Instruments (TI) is renowned for its innovation and leadership in the field of semiconductor design and manufacturing, particularly in Operational Amplifiers and a broad spectrum of amplifier circuits. Among its prolific portfolio, the TL082CP showcases TI’s commitment to providing high-performance, reliable solutions that address a wide range of engineering needs. TI manufactures a vast array of operational amplifiers for various applications, emphasizing precision, low power, and high speed. The company’s expertise in analog IC technology is evident in products like the TL082CP, which deliver enhanced performance characteristics suitable for complex signal processing tasks. TI’s commitment to innovation, combined with rigorous testing and quality assurance processes, ensures their components are at the forefront of technology, providing engineers and designers with the tools to develop the next generation of electronic applications.
Where to Find TL082CP by Texas Instruments
To purchase the TL082CP or consider alternatives, it is recommended to visit findchips.com. This platform offers the most up-to-date inventory listings and pricing from various distributors. Historically, the TL082CP has been available from distributors such as Win Source Electronics, Bürklin Elektronik, TME, Mouser Electronics, DigiKey, and Newark, among others. However, to get real-time information on stock levels, pricing, and delivery options, a direct search on findchips.com will provide the most accurate and current data. For those seeking alternative or similar parts, the site’s section on Operational Amplifiers can offer an array of options supplied by Texas Instruments and other leading manufacturers.