Overview of TL084IDR by Texas Instruments
The TL084IDR is a quad JFET-input operational amplifier designed to operate with a supply voltage range of -15 V to 30 V. With a bandwidth of 3 MHz and a slew rate of 13 V/µs, this operational amplifier is suitable for applications requiring fast signal processing. It comes in a 14-SOIC package and is rated for an operating temperature range of -40 °C to 85 °C, which makes it adaptable for various operating environments.
Manufactured by Texas Instruments, the TL084IDR showcases features that include a low average bias current (max of 0.02 µA) and an impressive common-mode rejection ratio (nominally 86 dB). Additionally, it has a low input offset voltage of 6000 µV, enhancing its performance in precision applications. Whether used in consumer electronics, industrial control systems, or other contexts, this part fulfills many functional requirements across a variety of applications. It is part of an active lifecycle and adheres to RoHS and Pb-free regulations, ensuring its compliance with modern environmental standards.
Industry Applications for TL084IDR
The potential applications of the TL084IDR span numerous industries due to its versatile characteristics. Below are some possible use cases where this operational amplifier could be utilized:
- Consumer Electronics: The TL084IDR might be used in audio processing units, such as amplifiers or mixers, where its high slew rate and bandwidth capabilities can enhance sound fidelity. It could potentially support devices like home theater systems or professional audio equipment.
- Industrial Automation: This operational amplifier might find applications in sensor signal conditioning and data acquisition systems. Its low bias current and temperature stability might enable accurate monitoring systems, potentially used in automated factories or assembly lines.
- Telecommunications: The TL084IDR could be employed in communication equipment, such as signal amplifiers and modulation systems, where its high input impedance and common-mode rejection make it effective in reducing noise and preserving signal integrity.
- Healthcare: In the medical field, the TL084IDR might be utilized in diagnostic equipment, possibly including electrocardiogram (ECG) machines or other monitoring devices where precision and reliability are critical. Its low offset voltage and bias current could support high-accuracy applications.
- Robotics and Drones: The operational amplifier could potentially be integrated into control systems for robotics or drones, allowing for precise control signals in navigation or sensor data processing, thereby enhancing responsiveness and performance.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer of semiconductor solutions, particularly noted for its advancements in operational amplifiers and other amplifier circuits. In the realm of operational amplifiers, Texas Instruments has a diverse product portfolio that includes various models tailored for different performance and application specifications. The TL084IDR is emblematic of the company’s efforts to provide effective solutions for signal processing, with offerings characterized by low power consumption, high precision, and robust performance across numerous environments.
Similar parts produced by Texas Instruments include the TL074 and TL084, which provide varying configurations and features suited for applications in audio, industrial, and consumer electronics domains.
Research Price and Stock for TL084IDR by Texas Instruments on Findchips.com
For those interested in procuring the TL084IDR, it is advisable to research current stock levels and pricing at Findchips.com. This platform aggregates data from numerous distributors, providing a comprehensive view of availability and price options. Historically, the TL084IDR has been available at various distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- Chip One Stop
- Velocity Electronics
- Mouser Electronics
- DigiKey
It is essential to verify the current stock and pricing from these distributors directly on Findchips to ensure you are receiving the most accurate information.
Compare pricing for TL084IDR and other Operational Amplifiers / Amplifier Circuits at findchips.com
For further information on the TL084IDR and to explore alternatives within the Operational Amplifiers category, visit Findchips.com. This resource can assist you in finding the best pricing and stock availability for your needs.