Overview of TL16C754BPN by Texas Instruments
The TL16C754BPN is a Quad UART (Universal Asynchronous Receiver/Transmitter) with a 64-byte FIFO buffer, enclosed in an 80-LQFP (Low Profile Quad Flat Package). Manufactured by Texas Instruments, this component is designed for efficient serial communication, enabling data rates up to 3Mbps. It supports a broad supply voltage range from 2.7V to 5.5V and is operational over an industrial temperature range of -40°C to 85°C. The device accommodates four channels, making it quite versatile for multiple serial communication requirements within a single chip.
This part stands out due to its compatibility with various bus systems, thanks to its UART interface, and includes features such as a 3Mb/s data rate capacity and a 3-pin address bus width. It is also notable for its operational flexibility, working effectively with a 3.3V supply, in addition to its nominal 5V. Fabricated using CMOS technology, the TL16C754BPN adheres to RoHS compliance, ensuring its suitability for use in various applications where environmental regulations are a concern. Its package and operational features make it an excellent choice for communication protocol implementation where space, power efficiency, and high-speed data transfer are required.
Industry Applications for TL16C754BPN
Given its robust feature set, the TL16C754BPN potentially finds utility across a wide range of applications. It is important to stress that these potential applications are illustrative and would necessitate comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements. Here are a few possible use cases:
- Telecommunications Infrastructure: It might be employed in networking equipment such as routers, switches, and modems where multiple UART channels are requisite for serial communication. The high-speed data transfer capability could be leveraged for backhaul data transmissions or in managing network traffic efficiently
- Industrial Control Systems: The device could potentially be integrated into control modules of complex machinery or within SCADA (Supervisory Control and Data Acquisition) systems for reliable serial communication between devices. Its low power mode and high-temperature tolerance make it suitable for harsh industrial environments.
- Consumer Electronics: This component might find its application in consumer electronics where serial communication is necessary, such as in set-top boxes, gaming consoles, or home automation systems. The compact package and high data rate support enhance its suitability for these applications.
- Computing Platforms: In computing hardware, such as servers or embedded systems, where multiple serial ports are needed for debug, monitoring, or communication purposes, the TL16C754BPN could be a valuable addition. Its capability to operate at various voltage levels and its support for NRZ (Non-Return to Zero) data encoding/decoding method adds to its adaptability.
Note that the above-mentioned applications, while feasible based on the part attributes, require specific validation to ensure compatibility and performance within those applications.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that stands at the forefront of innovation in the electronics industry. They offer a wide range of components, ranging from analog and digital semiconductor products to embedded processors. Within the context of Serial IO/Communication Controllers, TI has developed a reputation for providing robust, high-performance parts that cater to a gamut of communication needs. The TL16C754BPN is an example of TI’s commitment to offering components that are characterized by reliability, efficiency, and cutting-edge features. Texas Instruments also manufactures a variety of similar parts that are designed to meet the diverse requirements of the Microcontrollers and Processors landscape.
Where to Find TL16C754BPN by Texas Instruments
For those looking to purchase the TL16C754BPN component, findchips.com serves as a comprehensive resource to check current stock levels and pricing from multiple distributors. While it has been historically available at distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, inventory levels and availability can vary. Therefore, it is advisable to visit findchips.com to get the most up-to-date information. Additionally, for alternate parts within the broad category of Serial IO/Communication Controllers, this platform can aid in identifying components from Texas Instruments or other manufacturers that might fit your requirements.