TL3301AF160QG by E-Switch Inc

Overview of TL3301AF160QG by E-Switch Inc.

The TL3301AF160QG is a momentary Single Pole Single Throw (SPST) keypad switch designed for surface mount applications. This component utilizes a tactile actuation mechanism, which provides physical feedback when the switch is engaged. It has a contact rating of 0.05A at 50VDC, making it suitable for low-power applications. The actuator orientation is top-actuated, and the actuator style features a round button for user interaction. The actuating force required is 160 grams-force (Gf), which is within the range typically preferred for user-operated switches.

This switch features a compact design, with dimensions of 6 mm (width) x 3.6 mm (height) x 6 mm (length), which allows it to fit into dense layouts. The component is constructed with a housing made from polyphenylene sulfide, providing durability and resistance to wear. The contact materials are phosphor bronze with silver plating to ensure good conductivity and reliability. The electrical life of the switch is rated at 100,000 cycles, indicating a long operational lifespan under typical conditions. The switch also complies with RoHS directives, ensuring that it is free from hazardous substances.

As of this writing, the TL3301AF160QG is categorized as active in its product life cycle, which suggests that it is still in production and available for purchase. The switch’s properties make it a viable choice for applications that require compact and responsive user interfaces.

Industry Applications for TL3301AF160QG

The TL3301AF160QG might find utility in several industry applications, particularly where a compact and reliable keypad switch is required. Below are a few potential industry use cases:

  • Consumer Electronics: The switch could be used in devices such as remote controls, handheld gaming devices, or portable media players. Its tactile feedback feature might improve user experience by signaling activation. The low contact rating of 50mA at 12VDC aligns with the power requirements of many consumer electronics.
  • Smart Cities: In smart city applications, the TL3301AF160QG may be integrated into control panels for street lighting or city monitoring systems. The long electrical life and SPST configuration could be useful for applications requiring reliable on-off controls.
  • Automotive Technology: Should the applicable automotive standards be met, this switch might be placed in dashboards or control systems in vehicles. Its compact and robust design suits the confined spaces often found in automotive applications, while the potential compliance with automotive specifications could provide an added assurance of durability.
  • Industrial Automation: In the realm of automation, the switch could serve as a manual control device in machinery and robotics. Applications like start-stop controls or operational mode selection might utilize the TL3301AF160QG, particularly where space is at a premium and a tactile interface is desired.
  • Home Automation: The switch could be incorporated into home automation systems for controlling various functions like lighting, security systems, or smart appliances. The momentary action and user-friendly actuator design could enhance the functionality of control panels in such environments.

It should be noted that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About E-Switch Inc.

E-Switch Inc. is a manufacturer specializing in the design and production of a wide range of switch types, including keypad switches. Their product line is extensive, catering to various electronic applications across multiple industries. The company focuses on innovation and quality in its switch designs, ensuring that components like the TL3301AF160QG fulfill rigorous performance standards. E-Switch also produces similar parts incorporating different actuator styles, sizes, and electrical specifications, providing customers with a variety of options to suit their specific application needs.

Research Price and Stock for TL3301AF160QG by E-Switch Inc on Findchips.com

TL3301AF160QG, it is recommended to conduct research on stock availability and pricing at Findchips. This platform offers up-to-date information on this switch and allows users to explore a range of distributors that may have it in stock. Notable distributors that have historically carried this component include New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. It is important to check Findchips for current stock levels and pricing, as availability can fluctuate.

Compare pricing for TL3301AF160QG and other Keypad Switches / Switches at findchips.com