Overview of TL3305AF160QG by E-Switch Inc.
The TL3305AF160QG is a tactile SPST (Single Pole Single Throw) switch designed for applications requiring a momentary action functionality. It operates at a contact rating of 50 mA at 12 VDC, making it suitable for low-power electronic circuits. This component falls under the Keypad Switches subcategory within the broader category of switches.
The actuator of the TL3305AF160QG is top actuated, featuring a round button style. It has an actuation force of 160 gf (grams-force) and a travel distance of 0.2 mm, offering a tactile experience when activated. The switch is designed for surface mounting, making it easily integrable into various electronic assemblies.
In terms of longevity, the TL3305AF160QG has an impressive electrical life of 500,000 cycles, indicating its durability for repeated use. The switch is also RoHS compliant, ensuring that it adheres to standards regarding hazardous substances, which is essential for modern electronic manufacturing. The dielectric withstand voltage of 250 VAC signifies its robustness against electrical surges. The switch specifies an operating temperature range from -20 °C to +70 °C, allowing it to perform reliably in diverse environmental conditions.
Key specifications of the TL3305AF160QG include:
- Contact Current (DC): 0.05 A
- Contact Voltage (DC): 12 V
- Contact Resistance: 0.1 mΩ
- Insulation Resistance: 100,000,000 Ω
- Center and End Contact Material: Silver
As of this writing, the part life cycle is marked as active, indicating ongoing production and availability, which is crucial for procurement processes.
Industry Applications for TL3305AF160QG
The versatility of the TL3305AF160QG allows it to find applications across various industries. Below are some potential industry applications, along with examples of related components or end products that might utilize this switch. It is important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics:
The TL3305AF160QG could be incorporated into devices such as handheld gaming consoles or remote controls. The tactile feedback and compact form factor might enhance user experience by providing a clear indication of activation. Additionally, its surface mount technology could facilitate seamless integration into modern electronic designs. - Audio and Video Systems:
This switch could potentially be utilized in user interface controls of various audio equipment or video recording devices. Its momentary action might serve well in applications requiring quick input, such as volume adjustments or playback controls, enhancing the overall usability of the product. - Home Automation Devices:
The TL3305AF160QG might be used in smart home devices such as light switches or control panels. Its low operating current and compact size could make it a suitable choice for battery-operated devices, allowing users to interact with their home systems conveniently. - Industrial Equipment:
This switch might be applied in control systems for industrial machines, where tactile feedback is essential for operators to provide input. The robustness in varying temperatures may support its use in environments subjected to considerable operational stress.
About E-Switch Inc.
E-Switch Inc. is a manufacturer that specializes in producing a wide range of switches, including keypad switches like the TL3305AF160QG. With a commitment to quality and innovation, E-Switch provides various switch types designed for different applications across multiple industries. Their product portfolio includes options such as toggle switches, slide switches, and rotary switches in addition to keypad switches.
The company emphasizes the importance of reliability and endurance in its products, evident from the extensive electrical life ratings and compliance with international standards. E-Switch also offers similar parts that can cater to varying design needs, ensuring that customers have access to the right products to meet their specific requirements.
Research Price and Stock for TL3305AF160QG by E-Switch Inc. on Findchips.com
For those interested in acquiring the TL3305AF160QG, it is recommended to research stock and pricing information through Findchips.com. This resource provides a comprehensive overview of available inventory, pricing trends, and sourcing options.
The Keypad Switches subcategory can also be explored to find alternate parts that might be offered by E-Switch or other manufacturers. Historically, distributors such as New Advantage Corporation, Master Electronics, PUI, and DigiKey have carried the TL3305AF160QG, but it is crucial to check Findchips for current stock levels and pricing as availability may vary.