TL331IDBVR by Texas Instruments

Overview of TL331IDBVR by Texas Instruments

The TL331IDBVR from Texas Instruments is a high-voltage single differential comparator that operates within a supply voltage range of 2V to 36V. Housed in a small outline transistor (SOT-23) package with five pins, this component features a fast response time of 1.3 microseconds. As part of the Comparators subcategory in amplifier circuits, it distinguishes itself with an ability to work under a broad temperature range, specifically from -40°C to +85°C.

This part ensures compatibility with CMOS and MOS technologies thanks to its open-collector and open-drain output type, making it suitable for various digital interfaces. Key attributes include its low bias current-max at room temperature (0.25μA) and its maximum input offset voltage of 5000μV, allowing for precise performance in comparison tasks. Environmentally conscious, the TL331IDBVR is both Pb-free and RoHS compliant, adhering to current environmental directives. Additionally, with a moisture sensitivity level of 1, it demonstrates robust reliability in varied humidity conditions.

Industry Applications for TL331IDBVR

The versatility of the TL331IDBVR means it could potentially find use in a variety of industry applications. Its properties lend themselves to roles where precision, reliability, and environmental compliance are necessary. Note that the following applications require thorough analysis and verification by engineering and design teams:

  • Consumer Electronics: It might serve in devices requiring precision voltage comparison or level shifting, such as in battery-operated devices where power efficiency is crucial.
  • Energy and Power Systems: The part may find applications in power supply fault detectors or in systems that monitor and manage battery levels, crucial for the sustainable and reliable functioning of power grids.
  • Renewable Energy: Within renewable energy applications, such as solar inverters or wind turbine controls, the TL331IDBVR could be used for monitoring system performance and ensuring operational safety through precise threshold determination.

About Texas Instruments

Texas Instruments (TI) stands as a global semiconductor company that designs, manufactures, and markets digital and analog integrated circuits (ICs) for applications across the entire electronic spectrum. Especially notable within the realm of Comparators, TI’s offerings are broad and include a variety of parts similar to the TL331IDBVR, designed for different applications and specifications. TI’s commitment to innovation is evidenced in their extensive portfolio, which not only features comparators but also includes an array of other amplifier circuits and semiconductor products. Their products are widely used in everything from personal electronics to industrial equipment, highlighting the company’s strength in providing robust, high-performance components.

Where to Find TL331IDBVR by Texas Instruments

For those looking to purchase the TL331IDBVR or explore similar components, findchips.com offers a comprehensive platform to compare stock levels, pricing, and distributor options. It is an invaluable resource for sourcing electronic components, including the full spectrum of Comparators. Historically, this part has been available through distributors such as Win Source Electronics, Component Electronics, Inc., Chip 1 Exchange, and Sensible Micro Corporation, among others. However, to get current information on stock availability, pricing, and to explore alternate parts offered by Texas Instruments or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for TL331IDBVR and other Comparators / Amplifier Circuits at findchips.com