Overview of TL431AIDBZR by Texas Instruments
The TL431AIDBZR is an adjustable precision shunt regulator packaged in a small outline transistor (SOT-23) form, suitable for a wide voltage range from 2.495V to 36V. Manufactured by Texas Instruments, this component is distinguished by its capacity to maintain a high level of accuracy (with initial accuracy at 1%) and a temperature coefficient of 92 ppm/°C. Its case style, a SOT-23, encompasses a 3-pin configuration. Significantly, this part is RoHS compliant, indicating it meets worldwide environmental standards by avoiding certain hazardous materials in its manufacture.
This shunt regulator supports an output current maximum of 0.1 A and has been designed with an adjustable output voltage that can be modulated from 2.495V to 36V, making it exceptionally versatile for a variety of applications. The component is encapsulated within a plastic/epoxy material, ensuring durability and resistance against physical and environmental challenges. Among its features are moisture sensitivity level of 1, indicating its resilience to moisture-induced damages, and an industrial temperature grade, allowing for operation within a broad range of temperatures from -40°C to +85°C. The precision and adaptability of the TL431AIDBZR, coupled with Texas Instruments’ reputation for reliability, make this component a valuable asset for electronic circuits requiring precise voltage regulation.
Industry Applications for TL431AIDBZR
The versatility and precision of the TL431AIDBZR make it suitable for a broad array of applications across different industries. Some potential use cases include:
- Consumer Electronics: In consumer gadgets like power adapters, charging circuits, and power supply units, the TL431AIDBZR might provide precise voltage regulation to optimize performance and ensure device safety.
- Energy and Power Systems: Within energy systems such as power conditioners and backup power supplies, the component could ensure consistent voltage under varying load conditions, contributing to the system’s reliability and efficiency.
- Renewable Energy: In solar power inverters and wind power controllers, the TL431AIDBZR might adjust voltage levels to match grid requirements or to optimize energy conversion efficiency, highlighting its importance in clean energy technologies.
- Automotive: Though not specifically listed for automotive applications, components like the TL431AIDBZR that offer precision voltage control could potentially be used in electric vehicle charging systems or power management modules, pending rigorous testing and qualification for automotive standards.
These applications illustrate the potential of the TL431AIDBZR to contribute to the performance and reliability of electronic systems. Note that these potential applications are conceptual and require in-depth analysis and verification by professional engineering and design teams to ensure compatibility and compliance with specific industry standards.
About Texas Instruments
Texas Instruments (TI) is a global leader in analog ICs, embedded processors, and a myriad of semiconductor solutions, including a strong portfolio of power circuits and voltage references. TI’s dedication to innovation and quality has positioned it as a go-to manufacturer for components that demand precision, reliability, and efficiency. Among its offerings, the TL431AIDBZR stands out as an example of TI’s commitment to providing versatile and precise voltage regulation solutions. This is just one example within a broader range of components that TI designs to meet the diverse needs of the electronics industry. TI’s products, including a wide array of voltage references, are instrumental in pushing the boundaries of what’s possible in electronic design, from consumer electronics to industrial applications.
Where to Find TL431AIDBZR by Texas Instruments
For procurement professionals and engineers looking to incorporate the TL431AIDBZR into their designs or products, finding a reliable distributor is crucial. While the part has been historically available through various channels, current stock levels, pricing, and lead times can fluctuate. Distributors like Win Source Electronics, LCSC, Bürklin Elektronik, and Mouser Electronics are among those that have historically stocked this part. However, for the most current availability and competitive pricing, potential buyers are advised to visit findchips.com. By using this platform, you can also explore other Voltage References and compare the TL431AIDBZR with alternative parts from Texas Instruments or other manufacturers to ensure the best fit for your application.