TL431AIDBZR,215 by Nexperia

Overview of TL431AIDBZR,215 by Nexperia

The TL431AIDBZR,215 is an adjustable precision shunt regulator from Nexperia, belonging to the TL431 family, encapsulated in a TO-236 (SOT-23) 3-Pin package. This component is designed for voltage reference applications, characterized by an adjustable shunt regulation between 2.495V to 36V. It stands out with its precision due to an initial accuracy of 1% and the ability to adjust the reference voltage over a wide range. This versatility extends its usability across various applications requiring precise voltage control and regulation.

The part includes notable specifics such as a nominal output voltage of 2.495 V, with the capability to adjust the output within the minimum and maximum values of 2.47 V and 2.52 V respectively. It supports a wide range of supply voltages, from a minimum of 2.47 V up to a maximum of 36 V. The TL431AIDBZR,215 is designed for industrial temperature ranges, operating between -40 °C to 85 °C, making it suitable for a variety of challenging environments. Moreover, it maintains compliance with ROHS standards, ensuring environmental consciousness in its use and manufacturing.

Industry Applications for TL431AIDBZR,215

Given its adjustable precision shunt regulation capabilities, the TL431AIDBZR,215 finds its purpose in numerous industry applications. Its precise voltage regulation, wide operating temperature range, and flexibility in reference voltage adjustment allow it to serve in multiple contexts, especially where voltage reference stability is critical. Here are a few potential use cases:

  • Consumer Electronics: It might be employed in home appliances, personal electronics, and audio/visual equipment requiring stable voltage references for better performance and reliability.
  • Energy and Power Systems: This part could serve as a critical component in power supply circuits, ensuring accurate voltage regulation crucial for the stability of energy distribution and control systems.
  • Renewable Energy: In solar inverters or battery chargers where precise voltage control is paramount for efficiency and safety, the TL431AIDBZR,215 may find application. Its wide operating range and accuracy support the dynamic conditions typical in renewable energy systems.

These potential applications are highly illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance in specific use cases.

About Nexperia

Nexperia is a globally recognized leader in the discrete, logic, and MOSFET components market, known for their commitment to producing consistently reliable semiconductor components. When it comes to Voltage References, a subcategory of Power Circuits, the firm holds a robust portfolio that includes the TL431AIDBZR,215 among other precision devices designed to meet diverse application requirements. The TL431 family, for instance, is exemplary of Nexperia’s dedication to quality, flexibility, and performance in the field of Power Circuits, providing engineers with adjustable, high-accuracy voltage references across a broad spectrum of industrial, consumer, and energy-related applications.

Where to Find TL431AIDBZR,215 by Nexperia

For those interested in procuring the TL431AIDBZR,215, findchips.com offers an excellent starting point. By leveraging the platform, users can access up-to-date availability, pricing, and stock levels from multiple distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics have been known to stock this component. However, to ensure the best possible purchasing decision, prospective buyers are encouraged to consult FindChips for the most current information on inventory and distribution partners. Furthermore, for those exploring alternatives or additional components in the same category, the Voltage References link can be utilized to find alternate parts offered by Nexperia or other leading manufacturers.

Compare pricing for TL431AIDBZR,215 and other Voltage References / Power Circuits at findchips.com