Overview of TL431AMFDT,215 by Nexperia
The TL431AMFDT,215 is an adjustable precision shunt regulator from Nexperia, categorized under the electronic parts subcategory of Voltage References within Power Circuits. This part features a typical output voltage of 2.495 V, and offers a supply voltage range from 2.495 V to 36 V. With a compact TO-236 (SOT-23-3) package, it has a footprint suitable for modern electronic designs where space is a premium.
The key attributes of the TL431AMFDT,215 encompass a 3-pin configuration and a moisture sensitivity level of 1, making it reliable for various applications. Operating temperature ranges from -40 °C to 125 °C ensure that this component can perform well in a variety of environments. Its compliance with the ROHS directive indicates a commitment to sustainability and environmental considerations in its production. Furthermore, the part is classified as active in its life cycle, ensuring that it is currently available for use in new designs.
This shunt regulator is particularly notable for its adjustable output, which might allow designers to tailor its voltage reference aspect to meet the specific needs of their applications. The peak reflow temperature of 260 °C, along with a maximum time at peak reflow temperature of 30 seconds, indicates that it is suitable for reflow soldering processes commonly used in surface-mount technology.
Industry Applications for TL431AMFDT,215
Given the specifications of the TL431AMFDT,215, it might be applicable in various industries. Here are several potential use cases where this component could be beneficial:
- Consumer Electronics: The TL431AMFDT,215 could be utilized in power supplies for devices like smartphones or tablets due to its compact size and adjustable output. Its precision voltage regulation may help in providing stable operation of sensitive components in these devices.
- Energy and Power Systems: In energy management systems, this shunt regulator might regulate voltages in renewable energy applications or battery management systems. Its wide supply voltage range could support various energy sources and help optimize efficiency in energy conversion processes.
- Automotive Applications: If appropriate automotive standards are met, the TL431AMFDT,215 might be used in vehicle power supply circuits to maintain stable performance of navigation systems or infotainment systems. Its temperature resilience may suit the automotive environment where components are exposed to varying thermal conditions.
- Telecommunications: The adjustable reference feature of the TL431AMFDT,215 could be valuable in telecommunications equipment for voltage regulation, enhancing the reliability of connection points against fluctuations that could arise in communication lines.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a semiconductor manufacturer known for producing high-performance electronic components, including those in the category of Power Circuits. Within this category, the company offers a range of voltage references, with the TL431AMFDT,215 being a notable example. Nexperia’s focus on quality and reliability across its product range contributes to its reputation in the semiconductor space, especially in developing various precision voltage references and related components. This aligns with the growing demand for efficient power management solutions in modern electronic designs, particularly in compact forms.
Where to Find TL431AMFDT,215 by Nexperia
To purchase the TL431AMFDT,215, it is advisable to research various distributors through findchips.com. This platform offers access to current stock levels and pricing, allowing for informed purchasing decisions. Historically, this part has been available at several distributors, including:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
Given the dynamic nature of the electronics components market, it’s crucial to check findchips.com for the latest availability as stock levels can fluctuate frequently. The site also provides options for exploring alternate parts in the Voltage References category, potentially offering additional components from both Nexperia and other manufacturers that might fit specific application needs.
Compare pricing for TL431AMFDT,215 and other Voltage References / Power Circuits at findchips.com
To explore options, including the TL431AMFDT,215 and other voltage references, visit Voltage References. This resource will assist in identifying suitable components to meet design requirements and project goals.