TL431AQDBZR by Texas Instruments

Overview of TL431AQDBZR by Texas Instruments

The TL431AQDBZR by Texas Instruments stands out in the world of electronic components as an adjustable precision shunt regulator. It is encapsulated within a compact SOT-23-3 package, which is conducive to space-constrained applications. Notably, this device operates across a wide temperature range from -40°C to 125°C, making it suitable for a diverse array of environments. Its ability to adjust the output voltage from 2.495V to 36V provides designers with flexibility, catering to a broad spectrum of voltage reference needs.

This specific product belongs to the TL431 series, known for their precision and reliability in the Voltage References subcategory of Power Circuits. Key attributes include an initial accuracy of 1%, an operating temperature range from -40 to +125 °C, and a small physical footprint with a 2.92 mm length and 1.3 mm width. Its Moisture Sensitivity Level (MSL) is rated at 1, indicating that it has a high tolerance against moisture, making it suitable for various manufacturing environments.

Additional features worth noting are the device’s bipolar technology construction, Nickel Palladium Gold Silver terminal finish, and a maximum output current of 0.1 A. These characteristics underscore its robustness and versatility in usage. The TL431AQDBZR is not only compliant with RoHS and REACH, but it also follows the EAR99 classification under the ECCN code, easing international trade considerations.

Industry Applications for TL431AQDBZR

The TL431AQDBZR is a versatile component that potentially finds application across multiple industries, thanks to its adjustability, precision, and operational temperature range. While specific use cases require analysis and verification by engineering and design teams, some conceptual applications include:

  • Consumer Electronics: In this vast industry, the TL431AQDBZR might be integrated into power supply circuits for home appliances, personal devices, or audio and video equipment. Its precision in voltage regulation could enhance device performance and energy efficiency.
  • Energy and Power Systems: For systems requiring precise voltage references, such as in power distribution or control devices, the adjustability and accuracy of the TL431AQDBZR could prove beneficial for maintaining stable operation under varying conditions.
  • Renewable Energy: In applications like solar power inverters or wind turbine control systems, the TL431AQDBZR might be utilized to stabilize voltage within the system, contributing to reliable energy conversion and distribution.

It’s imperative to note that these potential industry applications are illustrative and necessitate thorough validation to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer renowned for its innovative contributions to the semiconductor industry, especially within the realm of power circuits and Voltage References. The company’s portfolio spans various domains, including analog ICs, embedded processors, and a wide array of semiconductor products. TI’s commitment to precision, reliability, and technological advancement is embodied in products like the TL431AQDBZR and similar parts within the Voltage References category. TI’s contributions to the engineering and electronics communities are invaluable, offering components that underpin critical systems across diverse applications.

Where to Find TL431AQDBZR by Texas Instruments

To acquire the TL431AQDBZR for your project, visiting Findchips.com is the most efficient way to compare current stock levels and pricing from a range of distributors. Historically, this part has been available through distributors like Win Source Electronics, LCSC, Chip1Stop, and Arrow Electronics. However, for the most current information on availability, lead times, and pricing, directly consulting Findchips is recommended. Additionally, for those in search of alternative parts or variants within the Voltage References category, Findchips.com provides a comprehensive tool to explore options offered by Texas Instruments and other leading manufacturers.

Compare pricing for TL431AQDBZR and other Voltage References / Power Circuits at findchips.com