Overview of TL431AQDBZR,215 by Nexperia
The TL431AQDBZR,215 is an adjustable precision shunt regulator within the TL431 family, featuring a programmable output voltage that ranges from 2.495V to 36V. This component is encapsulated in a small SOT-23 (TO-236) package, incorporating 3 pins for its physical connection. Designed for a broad array of applications, this versatile device is noted for its precise voltage regulation, a critical aspect in various digital and analog circuits. Equipped with a nominal output voltage of 2.495V, it allows for adjustments via external resistors to tailor the output according to specific requirements. The TL431AQDBZR,215 is particularly distinguished by its compliance with AEC-Q100 standards, signifying its suitability for automotive applications under stringent operational conditions.
In terms of its technical specifications, according to the part data attributes from Findchips.com, this component carries an operating temperature range from -40°C to +125°C, making it adaptable to both commercial and industrial temperature grades. Notably, its packaging material is ROHS compliant, indicating adherence to regulations limiting hazardous substances in electronic components. The device’s moisture sensitivity level is categorized at level 1, suggesting high resilience against moisture-induced degradation which is paramount for reliability in various operating environments.
Industry Applications for TL431AQDBZR,215
The application versatility of the TL431AQDBZR,215 positions it as a crucial component across multiple industries. While targeting its potential use cases, it’s significant to note that these applications are speculative and necessitate thorough evaluation by engineering teams to ensure compliance with specific industry standards and requirements. Here are some conceptual applications:
- Consumer Electronics: Devices such as power supplies for personal computers or gaming consoles might utilize adjustable shunt regulators like the TL431AQDBZR,215 for precise voltage control, ensuring stable operation and enhancing device longevity.
- Energy and Power Systems: Within power management modules used in renewable energy installations, such as solar inverters, precision voltage references can help maintain consistent output levels, contributing to the efficiency and reliability of power conversion processes.
- Renewable Energy: Battery management systems for electric vehicles (EVs) or stationary energy storage systems could leverage this component for balancing and monitoring battery cell voltages, a critical factor in optimizing battery performance and lifespan.
- Automotive: Given its compliance with AEC-Q100 standards, it could potentially serve in automotive electronics, such as in electronic control units (ECUs), where precise voltage regulation is essential for sensor accuracy and overall system reliability.
It’s crucial to underscore that these envisioned industry applications are illustrative and necessitate detailed technical scrutiny and validation to confirm their viability and adherence to specific application demands.
About Nexperia
Nexperia stands as a prominent entity in the domain of Voltage References and Power Circuits, with a reputation for manufacturing robust, high-reliability components. The company specializes in producing a vast array of semiconductor parts, including discrete and analog devices like the TL431AQDBZR,215, which is part of a wider portfolio of precision shunt regulators. Nexperia’s products are characterized by their efficiency, durability, and compliance with rigorous industry standards, making them favorites among engineers and procurement specialists alike. Their commitment to quality is evident in their adherence to automotive-grade standards, as seen with the TL431AQDBZR,215, indicating their components’ suitability for high-reliability applications.
Where to Find TL431AQDBZR,215 by Nexperia
To procure the TL431AQDBZR,215 or to explore similar Voltage References, the platform of Findchips.com provides an invaluable resource. Here, potential buyers can access comprehensive details on current stock levels, distributor pricing, and availability from a spectrum of suppliers. Historically, this part has been available from numerous distributors including New Advantage Corporation, Chip1Stop, Avnet Silica, Avnet Asia, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most accurate and up-to-date information regarding stock and pricing, it’s recommended to visit the Findchips platform directly.