Overview of TL431BQDBZR,215 by Nexperia
The TL431BQDBZR,215 is an adjustable precision shunt regulator characterized as a two-terminal voltage reference within the TO-236 package. This component supports an output voltage range from 2.495V to 36V, making it versatile for various applications requiring precise voltage regulation. It is part of the TL431 family, which is well-regarded for its performance in voltage reference applications.
Manufactured by Nexperia, the TL431BQDBZR,215 is designed with a high-temperature rating, operational from -40°C to 125°C, thus enabling its usage in a broad array of environments, including automotive applications. The component comes in a small outline, thin profile package (SOT-23) that features a footprint of 2.9 mm in length and 1.3 mm in width, which is beneficial for space-constrained designs.
This part is compliant with ROHS regulations, ensuring it meets the environmental standards for electronic components. With an active lifecycle, the TL431BQDBZR,215 remains a reliable choice for engineers looking for a component that can provide stability and precision in voltage regulation. Additionally, it has a moisture sensitivity level of 1, making it ideal for standard production processes without extensive handling precautions. The factory lead time is currently listed at 8 weeks, which is important for procurement planning.
Industry Applications for TL431BQDBZR,215
The TL431BQDBZR,215 can potentially find applications across several industries due to its adjustable voltage reference capabilities. Here are a few possible use cases:
- Consumer Electronics: The TL431BQDBZR,215 might be used in power supply circuits for devices such as smartphones and tablets, where accurate voltage regulation is essential for battery management systems. Its small size and efficiency make it a suitable candidate for compact electronic devices.
- Energy and Power Systems: This component could potentially serve in applications related to energy management systems, where precise voltage reference is required for monitoring and control of power flow. It may also be used in some renewable energy systems, such as solar inverters, to regulate output voltages effectively.
- Automotive: If the application adheres to automotive standards such as AEC-Q100, the TL431BQDBZR,215 might find its place within automotive electronic control units (ECUs) that require precision voltage references for various sensors and actuators. It could help in managing power supply stability in electric vehicles or traditional combustion engines.
It is important to note that these potential industry applications are conceptual and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Nexperia
Nexperia is a semiconductor manufacturer specializing in discrete, logic, and MOSFET components, with a strong presence in the power circuits domain. Their voltage references, including the TL431BQDBZR,215, are engineered to provide reliable performance across a variety of applications, including consumer electronics and automotive systems. Nexperia’s commitment to quality and innovation underscores their product offerings, ensuring that components like the TL431BQDBZR,215 meet demanding specifications and industry standards.
In addition to the TL431BQDBZR,215, Nexperia also manufactures a range of similar voltage reference components that cater to different voltage requirements and package configurations, giving designers multiple options for their electronic design needs.
Research Price and Stock for TL431BQDBZR,215 by Nexperia on Findchips.com
For procurement and design engineers looking to acquire the TL431BQDBZR,215, it is recommended to research current stock levels and pricing on Findchips. This platform provides comprehensive data not only for this specific component but also for alternative voltage reference options within the same category of Voltage References.
Historically, the TL431BQDBZR,215 has been available at various distributors including New Advantage Corporation, EBV Elektronik, and DigiKey. However, for the latest information on stock availability, pricing, and lead times, visiting Findchips for the most accurate data is advisable.