Overview of TL431BSA-7 by Diodes Incorporated
The TL431BSA-7 is a three-terminal adjustable voltage reference that provides a stable, precise voltage output of 2.495V. It operates within an adjustable range from 2.495V to 36V, making it versatile for various applications requiring voltage regulation. This bipolar device is housed in a compact SOT-23 package, featuring a footprint that measures 2.9 mm in length and 1.6 mm in width, with a maximum height of 1.45 mm. The part is compliant with RoHS and has a lead-free composition, adhering to current environmental regulations.
With a maximum output current of 0.1 A and a temperature coefficient of 82.58 ppm/°C, the TL431BSA-7 is designed for stability even under varying temperature conditions. The device supports surface mount technology (SMT) with gull-wing terminals that facilitate automated assembly processes. The voltage reference operates efficiently within a temperature range of -40 °C to 125 °C, which allows for use in diverse environments. Additionally, the part’s moisture sensitivity level is classified as 1, indicating suitable handling and storage requirements.
As of the current writing, this part has a factory lead time of approximately 45 weeks and 3 days. Thus, planning for procurement well in advance is advisable.
Industry Applications for TL431BSA-7
The TL431BSA-7’s specifications and functionalities position it as a potential choice for several industries that require precise voltage regulation. Below are selected industries where this part might find applications:
- Consumer Electronics: The TL431BSA-7 could be utilized in devices such as smartphones, tablets, and home audio systems. Its adjustable output might provide the necessary voltage regulation for power management circuits, ensuring consistent performance during various operational conditions.
- Energy and Power Systems: In renewable energy applications, the TL431BSA-7 might serve as a voltage reference in photovoltaic systems, aiding in efficient energy conversion and management. Its ability to operate over a wide voltage range is beneficial for applications that involve varying input voltages.
- Automotive: The automotive sector could employ the TL431BSA-7 in systems requiring stabilized voltage references, like electronic control units (ECUs) or battery management systems (BMS). It’s crucial to verify compliance with automotive standards such as AEC-Q100 before implementation.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts of this type might also serve comparable functions across these applications, depending on the design criteria and voltage requirements.
About Diodes Incorporated
Diodes Incorporated is a recognized manufacturer specializing in a range of electronic components, particularly in the domain of voltage references within power circuits. With a reputation for developing high-quality semiconductors, the company offers various components that meet the demands of different industries.
The TL431BSA-7 is part of their extensive TL431 series, renowned for providing precision voltage reference solutions. Additionally, Diodes Incorporated manufactures similar voltage references that cater to diverse application needs, ensuring compatibility and reliability across various electronic designs. Their focus on innovation and standards compliance makes them a suitable provider for engineers looking to integrate robust voltage regulation solutions into their projects.
Where to Find TL431BSA-7 by Diodes Incorporated
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- Avnet Americas
Nonetheless, visiting findchips.com will provide the most up-to-date information regarding the stock status and pricing of TL431BSA-7 and other voltage reference components.