TL7705ACDR by Texas Instruments

Overview of TL7705ACDR by Texas Instruments

The TL7705ACDR is a 5-V single-supply voltage supervisor that offers a programmable delay time, housed in an 8-SOIC package. This component operates within a supply voltage range of 3.5V to 18V, making it suitable for a variety of applications that require stable voltage monitoring. The part features a threshold voltage set at 4.55V, which is crucial for ensuring the safe operation of electronic circuits in environments where voltage fluctuations can occur. Furthermore, this component is compliant with RoHS and has a lead-free code, indicating its suitability for modern environmental standards.

Manufactured by Texas Instruments, the TL7705ACDR stands out due to its Active-High and Active-Low reset types, providing flexibility in how it can be integrated into different circuit designs. The device includes one monitor, features an operating temperature range from 0°C to 70°C, and consumes a maximum supply current of 3 mA. The packaging is designed to be surface mountable, enhancing its adaptability for compact designs.

As of the current writing, this part is active in the market, indicating ongoing support and availability from the manufacturer, which is a crucial factor when considering long-term projects.

Industry Applications for TL7705ACDR

The TL7705ACDR has the potential to be utilized in several industries, providing voltage supervision capabilities in various applications. Below are a few example industries where this part might be applicable:

  • Energy and Power Systems: The TL7705ACDR could play a role in monitoring the voltage levels in energy management systems. Its ability to operate effectively within a range of input voltages may support renewable energy applications like solar inverters, where stable voltage management is crucial for optimal performance.
  • Automotive: If designed with automotive standards in mind, the TL7705ACDR might be used in various vehicle systems that require voltage supervision, such as battery management systems or power distribution units. Its threshold voltage of 4.55V could be particularly useful in ensuring that vital electronic systems receive adequate power supply for reliable operation. Note that this use case is contingent on confirming compliance with automotive standards such as AEC-Q100 or AEC-Q101.
  • Renewable Energy: In renewable energy systems, especially battery storage systems, this voltage supervisor may help maintain safe voltage levels, protecting the system from voltage anomalies that could lead to failures or inefficiencies. Its programmable delay feature could be utilized to ensure systems do not react too quickly to transient changes.

These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments is a leading manufacturer known for its extensive portfolio of power management circuits, specifically within the Power Management Circuits category. The company’s emphasis on innovation and quality in the development of their components has made them a reliable source for engineers and designers. In addition to the TL7705ACDR, Texas Instruments offers several similar parts that cater to diverse power management needs, including voltage supervisors and regulators that ensure the stability and reliability of power supply systems. Their parts are designed with various package options, voltage ranges, and functionalities to meet specific application demands.

Research Price and Stock for TL7705ACDR by Texas Instruments on Findchips.com

It is advisable for readers to research the current stock levels and pricing of the TL7705ACDR at Findchips. This component may have been previously available at distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Newark. However, stock availability may vary, and checking Findchips will provide the most accurate information. Additionally, the subcategory of Power Management Circuits on Findchips can help locate alternative parts offered by Texas Instruments or other manufacturers that may also fit your project requirements.

Compare pricing for TL7705ACDR and other Power Management Circuits at findchips.com