TL783CKCSE3 by Texas Instruments

Overview of TL783CKCSE3 by Texas Instruments

The TL783CKCSE3 from Texas Instruments is an adjustable linear voltage regulator, capable of delivering up to 700 mA with an input-output voltage differential ranging from 20 V to 125 V. This component is housed in a TO-220 package, which is a three-pin, plastic/epoxy, rectangular, through-hole package with a flange mount style, belonging to the SFM package code category. It’s designed to operate within a wide temperature range, from a minimum, which is not specified, up to a maximum of 125°C.

Some notable attributes include its dropout voltage (Nom) at 10 V, output voltage ranging from 1.25 V to 125 V, and maximum output current of 0.7 A. This part also features adjustability, ensuring flexibility for various application needs. The device aligns with several compliance codes, such as Pb-Free (lead-free), RoHS (Restriction of Hazardous Substances), and REACH, indicating its suitability for use in environments where such regulations are a concern. The Linear Regulator ICs subcategory component is marked as active in its life cycle, signifying ongoing manufacturer support and availability.

Industry Applications for TL783CKCSE3

The versatility of the TL783CKCSE3 lends itself to a wide range of applications across various industries. Please note that the potential industry applications listed below require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. These applications are conceptual/illustrative and must be approached with careful consideration.

  • Industrial Automation: The device might potentially be used in control systems requiring stable voltage supply, such as sensor interfaces or motor controllers. Its adjustable output voltage and high input-output voltage differential make it adaptable for various industrial equipment needs.
  • Telecommunications: In telecommunications equipment, where stable voltage is critical for performance, the TL783CKCSE3 could find application in power supplies for routers, switches, or base stations, benefiting from its robust line and load regulation capabilities.
  • Computing and Data Storage: This component might be utilized in power management solutions within servers or data storage systems which operate within a wide range of input voltages while requiring consistent output voltage for sensitive electronics.
  • Consumer Electronics: Given its adjustable output, the TL783CKCSE3 might be suitable for powering a variety of consumer electronics, such as gaming consoles or high-performance computing devices that demand specific voltages for optimal functionality.
  • Electronic Manufacturing Services (EMS): Manufacturers and service providers in the EMS sector might use this part for custom power supply solutions, especially in prototyping and small batch production of electronic devices, owing to its flexibility and compliance with major environmental regulations.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, especially known for its contribution to Power Circuits and specifically in the realm of Linear Regulator ICs. TI has a long-standing reputation for engineering high-performance, reliable, and energy-efficient integrated circuits (ICs) that serve a broad spectrum of industries and applications. Within the Linear Regulator segment, the company offers a diverse portfolio, including the TL783CKCSE3 and similar parts. These components are designed with TI’s commitment to innovation, providing solutions that meet the stringent requirements of various applications, from consumer electronics to industrial and automotive systems. TI’s products are distinguished by their quality, technical support, and the wealth of resources available for designers and engineers, shaping the future of electronic design.

Where to Find TL783CKCSE3 by Texas Instruments

To source the TL783CKCSE3 or explore potential alternate parts within the category of Linear Regulator ICs / Power Circuits, prospective buyers are encouraged to visit findchips.com. The site provides comprehensive, up-to-date information on stock levels, pricing, and distributors carrying this part. Historically, distributors such as Ameya Holding Limited, TME, Mouser Electronics, and DigiKey have been sources for the TL783CKCSE3. However, given the dynamic nature of electronic component distribution, it’s recommended to rely on findchips.com for current availability and pricing information.

Compare pricing for TL783CKCSE3 and other Linear Regulator ICs / Power Circuits at findchips.com