TLC2274AIDR by Texas Instruments

Overview of TLC2274AIDR by Texas Instruments

The TLC2274AIDR is an advanced LinCMOS™ rail-to-rail quad precision operational amplifier designed by Texas Instruments. This component is encapsulated in a 14-SOIC (Small Outline Integrated Circuit) package and is rated for operational temperatures ranging from -40°C to 125°C. This operational amplifier features a voltage-feedback architecture, which contributes to its efficiency and stability in a variety of applications.

With a low bias current maximum of just 0.0008 µA, and an input offset voltage that peaks at 950 µV, this part is engineered for precision. It has a nominal common-mode reject ratio of 75 dB, which may be beneficial for maintaining accuracy in noisy environments. The TLC2274AIDR operates efficiently with supply voltages ranging from -5V to +5V, and it can handle a maximum negative supply voltage limit of -8V. Given its operational parameters and environmental compliance—such as being Pb-free and ROHS compliant—this part is suitable for a variety of industrial and consumer applications.

Industry Applications for TLC2274AIDR

Considering the characteristics and specifications of the TLC2274AIDR, several industries might benefit from its performance:

  • Consumer Electronics: This operational amplifier could potentially be used in amplifying sensor signals in various consumer goods, such as audio equipment, smartphone microphones, or digital cameras. Its low noise and high precision make it suitable for enhancing audio quality.
  • Industrial Automation: In applications that require signal conditioning or data acquisition, such as programmable logic controllers (PLCs) or industrial sensors, the TLC2274AIDR might be utilized for effective signal processing due to its rail-to-rail output capability and wide temperature operating range.
  • Energy and Power Systems: Given its operational capabilities, this amplifier could be potentially employed in monitoring systems and control circuits for renewable energy applications. Its robust performance in varying temperature conditions could help in improving the reliability of energy management systems.
  • Medical Devices: Although usage in medical devices would require strict adherence to regulatory standards, the precision characteristics of the TLC2274AIDR could allow it to be suitable for applications such as analog signal processing in diagnostic equipment, contingent upon thorough evaluation and compliance with medical-grade standards.
  • Telecommunications: The operational amplifier’s low supply current and high precision might facilitate its application in signal processing within communication devices, possibly aiding in better transmission quality in crowded frequency bands.

These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer of semiconductors and various electronic components, with a significant focus on amplifier circuits, particularly operational amplifiers. The company has a reputation for developing and manufacturing high-performance analog and embedded processing chips that are foundational in a wide array of electronic applications.

Within the realm of operational amplifiers, the TLC2274AIDR is one of several precision amplifiers offered by Texas Instruments. Other similar products may include the TLV2370, TLV2470, or the OPA series of amplifiers. These parts are generally characterized by low noise levels, wide temperature ranges, and precision specifications that allow them to excel in diverse applications from industrial to consumer electronics.

Research Price and Stock for TLC2274AIDR by Texas Instruments on Findchips.com

For those interested in evaluating the availability and pricing of the TLC2274AIDR, it is advisable to check Findchips.com. This platform provides comprehensive stock levels and pricing information, allowing users to compare options across various distributors.

Historically, this part has been available through various distributors, including:

  • Win Source Electronics
  • LCSC
  • Mouser Electronics
  • DigiKey

However, to ensure accuracy, current stock levels and pricing should be verified directly on Findchips.

Compare pricing for TLC2274AIDR and other Operational Amplifiers / Amplifier Circuits at findchips.com