Overview of TLC555CDR by Texas Instruments
The TLC555CDR is a CMOS timer offering low power consumption and high frequency operation, manufactured by Texas Instruments. This component operates over a wide supply voltage range from 2V to 15V and can deliver output frequencies up to 2.1 MHz. It comes in an 8-pin SOIC package, designed for surface mount technology, making it a versatile choice for various electronic applications. The operating temperature range of the TLC555CDR is between 0°C and 70°C, catering to commercial grade requirements. Its low power consumption, consuming as little as 250 µA, combined with its ability to operate at different voltages, highlights its efficiency and adaptability across multiple supply scenarios.
The device is encapsulated in a green, plastic SOP-8 package, indicating its compliance with environmentally friendly manufacturing standards. With a moisture sensitivity level of 1, the TLC555CDR maintains its integrity even in humid environments. Additionally, its compliance with RoHS and REACH standards ensures its suitability for global applications, adhering to strict regulatory requirements for hazardous substances. Highlighting a maximum supply current of only 0.8 mA and the versatility to work within a nominal supply voltage of 5V, this timer IC stands out for its energy efficiency and adaptability. The component also features a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish, offering excellent solderability and long-term reliability.
Industry Applications for TLC555CDR
The TLC555CDR possesses features that make it suitable for a wide range of industry applications. While specific industries such as computing and data storage, and electronic manufacturing, have been identified, the versatility of this timer IC extends its applicability into several other sectors. It’s vital to note that the following potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
- Computing and Data Storage: The TLC555CDR could potentially be utilized in computing applications such as motherboards, where precise timing functions are critical. Its low power consumption makes it ideal for power-sensitive applications like portable computing devices and external storage units, where extending battery life is paramount.
- Electronic Manufacturing: In the realm of electronic manufacturing, this timer IC can be instrumental in test equipment, where precise timing and low power are beneficial. It could also find applications in manufacturing process controls, improving efficiency and reliability.
- Consumer Electronics: Given its operating voltage range and power efficiency, the TLC555CDR might be well-suited for consumer electronics such as digital cameras, gaming consoles, and smart watches, where power management and timing precision enhance user experience and device performance.
- Industrial Automation: Although not specifically listed, the component’s attributes suggest its utility in industrial automation, such as in timing control systems for assembly lines or in industrial robotics, where efficient power use and reliable operation in various environmental conditions are crucial.
It’s imperative to remember that these applications are only hypothetical and mandates detailed evaluation by professional design teams to ensure compatibility and performance standards are met.
About Texas Instruments
Texas Instruments (TI), renowned for its contribution to the semiconductor industry, plays a pivotal role in the development and manufacture of analog and digital ICs, including the realm of Analog Waveform Generation Functions. TI is at the forefront of innovation in Signal Circuits, producing a broad spectrum of components that cater to a diverse range of applications and industries.
Among their broad portfolio, the TLC555CDR is a standout example of TI’s commitment to offering high-performance, reliable, and energy-efficient solutions. TI’s products are designed with the end-user in mind, ensuring not only compliance with global environmental standards but also compatibility with cutting-edge and legacy systems alike. Moreover, their extensive research and development efforts ensure that components like the TLC555CDR continue to meet the evolving needs of the electronics industry.
Where to Find TLC555CDR by Texas Instruments
For those interested in sourcing the TLC555CDR timer IC, findchips.com offers a comprehensive platform to compare current stock levels, pricing, and to find alternate parts. To explore additional options within the category of Analog Waveform Generation Functions, findchips.com serves as a valuable resource to identify similar parts by Texas Instruments or other manufacturers.
Previously, the TLC555CDR has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, Direct Components, Inc., Sensible Micro Corporation, ComSIT USA, Ameya Holding Limited, and TME. Renowned suppliers such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark have also been known to stock this item. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is highly recommended.