TLE-120-01-G-DV-A-K-TR by Samtec Inc

Overview of TLE-120-01-G-DV-A-K-TR by Samtec Inc.

The TLE-120-01-G-DV-A-K-TR, manufactured by Samtec Inc., is a board connector that features 40 contacts arranged over two rows. It is designed for surface mount soldering which makes it a versatile choice for printed circuit board (PCB) applications. Notable for its straight female connector type, this part is engineered using Samtec’s “Tiger Beam” single beam socket strip technology, ensuring a reliable and cost-effective connectivity solution. It is compatible with a terminal pitch of 2.00 mm and offers a robust operating temperature range from -55 °C to 125 °C.

The connectors are created using high conductivity phosphor bronze with gold plating on the mating contacts, which enhances the durability and performance. Additionally, this product comes with a body size of 1.56 inches in length, 0.157 inch in breadth, and 0.177 inch in depth, encased in black liquid crystal polymer insulator material. With Surface Mount Technology (SMT), it is preferable for modern high-density printed circuit boards. Adhering to rigorous compliance, the TLE-120-01-G-DV-A-K-TR is Pb free, RoHS compliant, and meets UL 94V-0 flammability standards, ensuring it meets both environmental and safety benchmarks.

Industry Applications for TLE-120-01-G-DV-A-K-TR

  • Industrial Automation: In automation technology, this connector could potentially be used in control systems and interfaces that require reliable, continuous connectivity with minimal signal loss. Attributes such as the high-rated current, gold-plated contacts, and the ability to function at a broad range of temperatures bolster its suitability in harsh industrial environments.
  • Energy and Power Systems: This part might also find application in energy distribution equipment, such as in power supply units or energy meters where secure and robust electrical connections are necessary. The high-performance ratings and robust material choice make it a potentially suitable option.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, the TLE-120-01-G-DV-A-K-TR might be employed for device interfacing where stable and dependable connections are paramount for system reliability and efficiency.

Note: These industry applications are conceptual illustrations and should be validated by engineering and design teams according to specific requirements and compliance with industry standards.

About Samtec Inc.

Samtec Inc. specializes in the manufacture of a wide range of electronic connectors, with a particular focus on Headers and Edge Type Connectors. Known for their innovation in connector technology, Samtec provides high-quality, high-reliability products suited for a variety of applications. Their product line includes similar parts to the TLE-120-01-G-DV-A-K-TR, all characterized by precision engineering and compliance to the latest environmental standards. Samtec’s offerings in connectors are distinguished by their robust design, advanced material use, and innovative contact interfaces which ensure superior performance.

Where to Find TLE-120-01-G-DV-A-K-TR by Samtec Inc

The TLE-120-01-G-DV-A-K-TR can be researched and purchased through various distributors. Historically, it has been available from distributors such as Samtec, Master Electronics, Avnet Abacus, Sager, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. To find the current availability and pricing, check out findchips.com. For those looking for alternatives or related parts, the Headers and Edge Type Connectors page offers a comprehensive list of comparable items from Samtec Inc. and other manufacturers.

Compare pricing for TLE-120-01-G-DV-A-K-TR and other Headers and Edge Type Connectors / Connectors at findchips.com