TLE4252DATMA1 by Infineon Technologies AG

Overview of TLE4252DATMA1 by Infineon Technologies AG

The TLE4252DATMA1 by Infineon Technologies AG is a linear regulator designed to deliver consistent performance with an adjustable output. It is encapsulated in a PSSO4, TO-252, 5-pin package, making it suitable for a variety of compact applications. This component is specifically crafted to support power supply needs by providing an adjustable output voltage from 1.5V to an unspecified maximum, with an input voltage range from 3.5V to 40V. Its capability to deliver up to 350mA of output current makes it a versatile choice for a range of low-to-medium power requirements.

Key properties of the TLE4252DATMA1 include its compact form factor with dimensions of 6.5 mm in length and 6.22 mm in width, and a seated height of a maximum of 2.5 mm. This part is notable for its surface mount technology compatibility and adheres to various environmental and regulatory standards, including RoHS compliance and a lead-free design. The product’s plastic and epoxy package material is robust for various operational environments, and it has a peak reflow temperature capability of 260°C, demonstrating its reliability for complex electronic assemblies.

Industry Applications for TLE4252DATMA1

The TLE4252DATMA1’s specifications and features enable its application across a diverse spectrum of industries. While the potential applications outlined are conceptual and would require thorough analysis and verification by engineering teams, the part’s flexibility and performance parameters hint at its versatility. Here are some possible applications:

  • Transportation and Logistics: This sector could potentially leverage the TLE4252DATMA1 for electronic control systems in logistics infrastructure, where consistent and adjustable voltage regulation is critical. For instance, RFID tracking systems or electronic shipment labeling mechanisms might benefit from the part’s adjustable and stable output.
  • Energy and Power Systems: Facilities managing power distribution or renewable energy sources might find the TLE4252DATMA1 suitable for control circuitry involved in monitoring or adjusting power outputs. Solar panel inverters, for example, could utilize this regulator for managing the voltage supplied to the conversion circuits, ensuring optimal performance tailored to varying sunlight conditions.
  • Renewable Energy: In applications such as remote sensors for weather stations or environmental monitoring equipment which are often powered by renewable sources (like solar power), the TLE4252DATMA1 could provide a reliable power supply solution. Its efficiency in regulating voltage from fluctuating power sources makes it a solid choice.

It’s crucial to note that these potential applications are illustrative, and specific use cases would depend on a comprehensive understanding of the part’s capabilities, as well as adherence to product and industry standards.

About Infineon Technologies AG

Infineon Technologies AG stands as a key player in the semiconductor industry, with a notable focus on power management solutions. Their portfolio includes a broad range of components within the Power Management Circuits subcategory, among other areas in Power Circuits. Infineon is dedicated to innovation in energy efficiency, mobility, and security. The TLE4252DATMA1 is a testament to their commitment to providing advanced, reliable solutions for power management needs across various applications. Infineon’s product lineup also includes similar parts that offer varying capabilities to meet the diverse requirements of the tech industry, ensuring engineers and designers can find the right component for their specific application needs.

Where to Find TLE4252DATMA1 by Infineon Technologies AG

For engineers and procurement professionals looking to source the TLE4252DATMA1, findchips.com offers a comprehensive platform to search for available inventory across various distributors. Findchips.com also provides a detailed view into current stock levels, pricing, and the ability to compare similar parts in the Power Management Circuits. Historically, distributors such as Mouser Electronics, EBV Elektronik, Bristol Electronics, and DigiKey have carried this part. However, to ensure availability and competitive pricing, it is recommended to access findchips.com for the latest information.

Compare pricing for TLE4252DATMA1 and other Power Management Circuits / Power Circuits at findchips.com