Overview of TLE42712GATMA1 by Infineon Technologies AG
The TLE42712GATMA1 is a fixed positive linear regulator integrated circuit (IC), capable of supplying a 5V fixed output from an input voltage range of 6V to 40V. Manufactured by Infineon Technologies AG, this IC is specifically designed to cater to systems requiring stable voltage regulation with minimal power loss. Its notable features include a low dropout voltage of 0.7V, ensuring efficient operation close to the input voltage, and a maximum output current of 800mA. The low dropout (LDO) aspect of this regulator highlights its efficiency, especially in scenarios where the input-to-output voltage differential is minimal.
Constructed in a green, plastic, TO-263 package with 7 pins, the TLE42712GATMA1 boasts an impressive operating temperature range of -40 to 150°C, making it suitable for use in a wide range of environmental conditions. The product adheres to the RoHS compliance, indicating that it is manufactured with environmentally safe materials. With a factory lead time of 18 weeks and 4 days, as of the current writing, planning for procurement should take this into consideration. The careful design and manufacturing of the TLE42712GATMA1 embrace several vital specifications critical for engineers and designers in the field of power management and regulation.
Industry Applications for TLE42712GATMA1
This linear regulator IC possesses attributes that make it suitable for various applications across multiple industries. While the following potential applications might leverage the capabilities of the TLE42712GATMA1, it is crucial that they are subjected to thorough analysis and verification by engineering and design teams specific to each application.
- Industrial Automation: Devices within the realm of industrial automation, such as sensors, PLCs, and motor drivers, could potentially incorporate the TLE42712GATMA1 to ensure stable operation through regulated power supply. Its robust operating temperature range aligns with the environmental demands of industrial applications.
- Energy and Power Systems: Equipment used in energy generation and distribution could benefit from this IC, especially where precise voltage regulation is required to ensure consistent power supply and system stability.
- Renewable Energy: Renewable energy systems, including solar power inverters and battery management systems for energy storage, could utilize the TLE42712GATMA1 for its efficient, low dropout voltage regulation capacity, optimizing performance while minimizing energy loss.
- Robotics and Drones: The low voltage dropout and high efficiency of the TLE42712GATMA1 make it particularly well-suited for use in robotics and drones, where power efficiency and weight are critical factors. The ability to operate in a wide range of temperatures also adds to its versatility in these applications.
Note that these applications require careful consideration of the IC’s characteristics to ensure compatibility with specific system requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, known particularly for its innovative contributions to the field of power circuits, including a comprehensive line of Linear Regulator ICs. The TLE42712GATMA1 is just one example of Infineon’s commitment to delivering high-performance, reliable components for power management solutions. Infineon designs a wide range of semiconductor solutions, including microcontrollers, automotive ICs, sensors, and power management products. The company’s focus on robust design, technological advancements, and sustainability makes its products a preferred choice for engineers and procurement specialists across various industries. Infineon is dedicated to advancing technology in a way that harmonizes with environmental stewardship, emphasizing components that are energy-efficient and RoHS compliant.
Where to Find TLE42712GATMA1 by Infineon Technologies AG
For those looking to purchase the TLE42712GATMA1, findchips.com offers a reliable platform to check current stock levels and pricing from a variety of distributors. To explore alternatives within the realm of Linear Regulator ICs, this platform can also provide valuable insights. Historically, the TLE42712GATMA1 has been available from a number of reputable distributors, including Mouser Electronics, DigiKey, Newark, and Future Electronics, though availability may vary. It is recommended that interested parties visit findchips.com to obtain the most current information regarding stock status and pricing.