Overview of TLE4935LHALA1 by Infineon Technologies AG
The TLE4935LHALA1 is a Hall Effect Sensor characterized by a rectilinear shape, through-hole mount capability, and a green, plastic SSOP-3 housing. This part is part of the electronic components subcategory known as Magnetic Field Sensors, crucial for detecting magnetic fields and converting them into electronic signals. Manufactured by Infineon Technologies AG, the TLE4935LHALA1 is a magnetic switch latch that operates within a wide voltage range, including 5V, 9V, 12V, 15V, and 18V, encapsulated in a 3-Pin SSO package and offered in tape and reel – ammo pack format. One of its key features is its bipolar latch capability, permitting it to sense both north and south magnetic fields.
This sensor stands out due to additional features like reverse polarity protection, which safeguards the device against incorrect voltage connection. Its operating current maximum is rated at 8 mA, and it can function within a broad operating temperature range of -40 °C to 150 °C, accommodating various harsh environments. With a magnetic field range of -20 mT to +20 mT and designed with an open-collector output, it is adept at handling digital current outputs efficiently. The housing dimensions and the requirement for through-hole mounting make it versatile for pcb design considerations, especially in applications where durability and reliability are crucial.
Industry Applications for TLE4935LHALA1
The unique properties and specifications of the TLE4935LHALA1 enable its use across a diverse set of industries. Although these potential industry applications are conceptual and require further verification by engineering and design teams, here are some examples where this part could potentially be utilized:
- Automotive: Given its robust operating temperature range and the reverse polarity protection feature, the TLE4935LHALA1 might potentially be integrated into automotive safety and control systems, such as in electronic stability control sensors or speed sensing in ABS systems.
- Industrial Automation: Its ability to operate efficiently in a wide range of environments could render the TLE4935LHALA1 useful for industrial applications like position sensing in robotics, automation control systems, and conveyor belt speed monitoring.
- Consumer Electronics: Due to its compact size and digital output capability, this sensor potentially serves in portable devices for magnetic field detection functions, such as compasses in smartphones and tablets.
- Computing and Data Storage: In the realm of computing, the TLE4935LHALA1 could potentially be used in hard drive speed sensors or as part of a motor control system in optical disc drives, benefiting from its magnetic sensing capabilities to ensure precise control.
- Security and Surveillance: With its sensitive magnetic field detection, it could possibly be applied in security systems for door and window sensors or in tamper detection systems to signal an electronic alert.
Note that these potential industry applications are only illustrative and necessitate a thorough evaluation for compliance with industry standards and specific requirements of the application.
About Infineon Technologies AG
Infineon Technologies AG is globally recognized in the semiconductor industry, particularly known for its innovative contributions in the field of sensors/transducers. In regard to Magnetic Field Sensors, Infineon offers a wide array of parts including the TLE4935LHALA1 and similar components tailored for various applications. The company’s expertise in developing magnetic field sensors is evident in their extensive product lineup that caters to automotive, industrial, consumer electronics, and other specialized market sectors. Infineon’s focus on reliability, performance, and advancing technology ensures that their products, including the TLE4935LHALA1, meet the stringent requirements of each sector they serve.
Where to Find TLE4935LHALA1 by Infineon Technologies AG
To source the TLE4935LHALA1 or to explore other Magnetic Field Sensors options from Infineon Technologies AG and other leading manufacturers, visit findchips.com. This platform provides current stock levels, datasheets, and pricing from multiple distributors to aid in your procurement process. Historically, distributors such as Win Source Electronics, EBV Elektronik, Rochester Electronics, and Avnet Americas have stocked the TLE4935LHALA1, but for the most current information regarding availability and pricing, relying on findchips.com is recommended.