TLE62083GXUMA1 by Infineon Technologies AG

Overview of TLE62083GXUMA1 by Infineon Technologies AG

The TLE62083GXUMA1 is a brush DC motor controller designed utilizing BCDMOS technology. It comes in a 14-pin DSO package, specifically identified as plastic and follows the dimensions of 8.75 mm in length, 4 mm in width, and a maximum seated height of 1.75 mm. This device serves as a triple half-bridge motor driver, which operates within a supply voltage range of 6.1 V to 40 V, with a nominal supply voltage of 13.2 V.

Manufactured by Infineon Technologies AG, this part is compatible with automotive applications as indicated by its AEC-Q100 compliance. The technology used, BCDMOS, allows for efficient performance in controlling brush DC motors. The device is packaged in a small outline, surface-mount design (SOP), making it suitable for applications where board space is a constraint. Its gull-wing terminal form with a pitch of 1.27 mm facilitates easy integration into circuit boards. According to current data, it has a factory lead time of four weeks, which could be significant for procurement teams planning their inventories. Additionally, it is ROHS and REACH compliant, reflecting the manufacturer’s commitment to environmental standards.

Industry Applications for TLE62083GXUMA1

The TLE62083GXUMA1 finds potential applications across various industries, particularly where brush DC motors are prevalent. Below are examples of possible industry applications:

  • Automotive: The TLE62083GXUMA1 might be used in automotive systems that require brush DC motors for actuation. For instance, it could potentially power wipers, windows, or dashboard motors, driven by its ability to efficiently control power to the motors while adhering to AEC-Q100 standards. Similar parts may also operate in electric seat positioning systems or electronic throttle control systems.
  • Robotics and Drones: In robotics applications, this part could help drive motors in autonomous robots or drones, where precision and control are crucial. The brush DC motor controller’s ability to handle varying supply voltage levels might support a range of motor sizes and applications. Other similar drivers might find use in competitive robotics where performance and efficiency are critical.
  • Aerospace and Defense: Though specific military standards are not mentioned, the control mechanism of brush DC motors using the TLE62083GXUMA1 could be advantageous in aerospace applications. Functions such as actuator systems for control surfaces in UAVs and other aerial vehicles could benefit from the component’s robust performance.
  • Agriculture Technology: The part might find a role in agricultural robotics, where motor control is critical for tasks such as automated planting or harvesting. Its ability to manage brush DC motors might be useful in applications ranging from seed dispensing systems to automated irrigation controls.

It should be noted that these potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The use of similar parts could provide alternatives in scenarios where the TLE62083GXUMA1 may not meet particular criteria.

About Infineon Technologies AG

Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, specializing in various applications of electronics. In the realm of Motion Control Electronics, particularly within Signal Circuits, Infineon focuses on delivering components that enable efficient motor control solutions, such as the TLE62083GXUMA1. They develop integrated circuits that enhance the performance of automotive systems, robotics, and other technology-driven sectors. Infineon also manufactures similar parts that could support diverse applications, contributing to innovations in energy management and efficiency across multiple industries.

Where to Find TLE62083GXUMA1 by Infineon Technologies AG

For those interested in procuring the TLE62083GXUMA1, research can be conducted through our site findchips.com, which provides a comprehensive resource for electronic-components sourcing. The link for Motion Control Electronics can also be utilized to locate alternate parts that may be offered by Infineon Technologies AG or other manufacturers. Historically, distributors such as Win Source Electronics, Rochester Electronics, and Verical have stocked this part, though current stock levels and pricing can vary; thus, consulting findchips.com is advisable for real-time information.

Compare pricing for TLE62083GXUMA1 and other Motion Control Electronics at findchips.com