TLE6240GPAUMA1 by Infineon Technologies AG

Overview of TLE6240GPAUMA1 by Infineon Technologies AG

The TLE6240GPAUMA1 is a Buffer/Inverter Based Peripheral Driver designed to manage and drive a wide range of loads. Manufactured by Infineon Technologies AG, this component functions within the Drivers And Interfaces category, specifically under Peripheral Drivers. The part is packaged in a SOIC format, with a PLASTIC, SO-36 package description, featuring a 36-pin count. Despite its Obsolete status in the part life cycle, it integrates advanced protections such as transient, overcurrent, overvoltage, and thermal, ensuring reliability and stability in operation. It provides a nominal output peak current limit of 4.5 A, operates between supply voltages of 4.5V to 5.5V, and is designed for surface mounting with a gull-wing terminal form. Its application spans across a broad spectrum of industries, thanks to its robustness and versatility.

Industry Applications for TLE6240GPAUMA1

The TLE6240GPAUMA1 may be suitable for a variety of applications owing to its specificity in driving loads with precision and incorporating built-in protection features. Here are some potential applications across key industries:

  • Aerospace and Defense: Its robustness and built-in protections make it an ideal choice for mission-critical aerospace applications, potentially including actuator controls, sensor interfaces, or component power management systems where reliability is paramount.
  • Automotive: Given its ability to handle significant current loads and protect against common electrical issues, this part can be applied in automotive electronic systems such as engine control units, powertrain systems, or various in-vehicle networks requiring high reliability and performance under harsh conditions.
  • Industrial Automation: The part’s attributes suggest it may be well-suited for industrial environments, potentially in applications such as robotic control systems, automated assembly lines, or machinery safety interfaces, where its protections against overcurrent and thermal stress would be beneficial.
  • Consumer Electronics: With its ability to efficiently drive peripheral devices, this component could find applications in advanced consumer electronics, potentially within power management systems, user interface controls, or high-performance computing peripherals.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative advancements in semiconductor solutions. Within the realm of Drivers And Interfaces, and especially in Peripheral Drivers, Infineon excels with products like the TLE6240GPAUMA1, which is designed to address the complex demands of modern electronic systems. They have a broad portfolio of semiconductors including power management ICs, automotive components, and solutions for industrial and multi-market sectors, which all share a common dedication to reliability, performance, and cutting-edge technology.

Where to Find TLE6240GPAUMA1 by Infineon Technologies AG

To find the TLE6240GPAUMA1 for purchase, one of the most reliable sources is findchips.com. It’s where you can find real-time data on stock levels and pricing from various distributors. If you are looking for alternate parts to the TLE6240GPAUMA1 that might be offered by Infineon Technologies AG or other manufacturers, exploring the Peripheral Drivers selection can be quite helpful. Historically, distributors such as Newark, DigiKey, element14 Asia-Pacific, and Farnell have stocked this part, but availability can fluctuate. Therefore, it’s recommended to check findchips.com to get the most current stock levels and competitive pricing information.

Compare pricing for TLE6240GPAUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com