Overview of TLE72593GEXUMA3 by Infineon Technologies AG
The TLE72593GEXUMA3 is a highly specified interface circuit presented in a plastic SOP-8 (Small Outline Package), designed primarily for LIN (Local Interconnect Network) transceiver applications. It offers a supply voltage range from a minimum of 5.5V to a maximum of 27V, making it suitable for a variety of applications that require robust voltage flexibility. The component is compliant with RoHS regulations, making it suitable for environmentally-conscious designs.
This transceiver is designed to operate within a temperature range that supports industrial applications, contributing to its versatility and adaptability in different environments. The TLE72593GEXUMA3 features an active part life cycle code, indicating its ongoing availability and support from the manufacturer, Infineon Technologies AG. The device is categorized as an interface circuit within the electronic parts subcategory of Network Interfaces, typically utilized in telecommunication circuits.
Key specifications include:
- Device type: LIN transceiver
- Number of pins: 8
- Output voltage: Not specified
- Output current: Not specified
- Nominal supply voltage: 8 V
- Moisture sensitivity level: 2A
- Packaging style: Small Outline (SOP)
- Screening level: AEC-Q100, suggesting compatibility for automotive applications
The TLE72593GEXUMA3 is an ideal solution for those seeking a reliable LIN transceiver in a compact form factor, supporting surface mount technology. Its specifications include a terminal form of gull wing with a terminal pitch of 1.27 mm, allowing for easy integration into existing designs.
Industry Applications for TLE72593GEXUMA3
The TLE72593GEXUMA3 could be applied across various industries, particularly where LIN transceiver technology is beneficial. Examples of potential industry applications include:
- Transportation and Logistics: The device might be utilized in vehicle communication systems, especially for features like sensor networks within trucks or fleet management systems. LIN transceivers may facilitate communication among various control modules, potentially enhancing operational efficiency.
- Communication and Networking: It could play a role in automotive networking systems, where multiple devices need to communicate seamlessly. This might encompass applications such as smart vehicle systems, which require reliable communication pathways among electronic components.
- Automotive: Given its AEC-Q100 screening level, the device might find application in automotive electronic control units (ECUs) that manage functions such as lighting, climate control, or engine diagnostics. The robust voltage supply range and environmental compliance give it an edge for use in various automotive settings.
While these applications are possible, it is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to specific standards and requirements for the intended application. Similar parts might also provide alternatives depending on design needs.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the semiconductor industry, with a strong focus on telecommunication circuits. Their expertise in this sector enables the development of components like the TLE72593GEXUMA3, which is optimized for LIN communication within vehicle systems. Infineon is recognized for producing a range of similar parts targeted at network interfaces, offering solutions that align with contemporary demands for connectivity and efficiency in automotive and telecommunications applications.
Furthermore, Infineon emphasizes compliance and environmental sustainability in their product offerings, ensuring that components are not only efficient but also adhere to requisite industry standards.
Where to Find TLE72593GEXUMA3 by Infineon Technologies AG
If you are looking to purchase the TLE72593GEXUMA3, researching potential suppliers is advisable. You can find information on current stock levels and pricing on platforms like Network Interfaces. Historical distributors for this part include:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
These distributors may or may not currently have stock available, so checking findchips.com will provide the most accurate and up-to-date information regarding availability and pricing.