TLE82092SAAUMA1 by Infineon Technologies AG

Overview of TLE82092SAAUMA1 by Infineon Technologies AG

The TLE82092SAAUMA1 is a half bridge based peripheral driver designed primarily for motor control applications. This component can deliver output peak current of up to 8.6 A and operates within a supply voltage range of 4.4 V to 28 V. It is housed in a small outline plastic package (SOP-20) with dimensions of 15.9 mm in length, 11 mm in width, and a maximum seated height of 3.5 mm. With an operating temperature range of -40 °C to 125 °C, it is suitable for a wide array of environments, particularly in automotive applications where the thermal and environmental conditions can be demanding.

The TLE82092SAAUMA1 features built-in protection mechanisms, including over-current, over-voltage, thermal, and under-voltage protections, enhancing its reliability in various applications. The part complies with automotive standards (AEC-Q100), making it a potential choice for automotive designs. It also adheres to ROHS guidelines, ensuring it meets stringent environmental regulations.

As of the current writing, the factory lead time for the part is approximately 16 weeks and 3 days, which potential buyers should consider when planning procurement activities.

Industry Applications for TLE82092SAAUMA1

The TLE82092SAAUMA1 could find numerous applications across various industries, particularly where motor control and management are essential. Here are several potential applications:

  • Automotive: The part’s compliance with AEC-Q100 suggests that it might be utilized in automotive motor control applications, such as in electric power steering or electronic throttle control systems. These applications typically require robust performance, given the environmental conditions and reliability standards in the automotive sector.
  • Industrial Automation: In industrial automation systems, the TLE82092SAAUMA1 could potentially serve as a motor controller for conveyor belts or robotic arms. Its ability to handle high currents while providing essential protections makes it suitable for heavy-duty automation tasks.
  • Robotics: Within robotics, this peripheral driver might be used to control servo motors or actuators that require precise current control. The ability to operate in a wide temperature range could allow robots to function effectively in varying environments.
  • Consumer Electronics: The component could potentially be employed in consumer electronic products that incorporate motors, such as drones or 3D printers. Its relatively low operating voltage limits make it suitable for battery-operated devices, enhancing energy efficiency.
  • Smart Cities: In smart city applications, the TLE82092SAAUMA1 could be integrated into various automation systems, such as smart street lighting or automated traffic systems. These applications could benefit from its protection features to ensure reliability in public systems.

It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct rigorous analysis and verification to ensure that the TLE82092SAAUMA1 adheres to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer that specializes in providing solutions for power management, automotive applications, and connectivity. Within the realm of Peripheral Drivers, Infineon offers a range of components designed to address the needs of various applications, from industrial automation to automotive solutions.

The TLE82092SAAUMA1 stands out as a notable example of their offerings in this category, with features that cater to demanding environments. Similar products from Infineon include a variety of other half bridge drivers and motor control components designed for specific applications, ensuring that they provide suitable solutions for engineers and designers looking for reliable peripheral driver options.

Where to Find TLE82092SAAUMA1 by Infineon Technologies AG

TLE82092SAAUMA1 can begin their search on FindChips.com, a resource that aggregates stock information and pricing from various distributors. The part may also be available through several electronic component distributors, including Win Source Electronics, Chip1Stop, Rochester Electronics, and Avnet Americas. However, readers should verify current stock levels and pricing directly on FindChips.com as availability may fluctuate.

Peripheral Drivers section on FindChips can be useful for locating alternative parts that might be offered by Infineon Technologies AG or other manufacturers, expanding your options for suitable components.

Compare pricing for TLE82092SAAUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com