Overview of TLE8264EXUMA1 by Infineon Technologies AG
The TLE8264EXUMA1 by Infineon Technologies AG is a versatile Interface Circuit encapsulated in a 36-pin PDSO36 package that is designated as environmentally friendly (“green”). This product is categorized under the Other Interface ICs subcategory within the broader Drivers and Interfaces category. The main function of this part is as a transceiver, which facilitates communication within various electronic components by transmitting and receiving data. The chip’s package description notably includes a “green package,” indicating Infineon’s commitment to environmentally sustainable products.
This IC transceiver operates within a supply voltage range of 3V to 28V, with a nominal voltage of 13.5V. It is designed to be surface-mounted, utilizing a plastic/epoxy body material and a gull wing terminal form which provides reliable connections and durability in assembly. The specifications highlight a rectangular, small outline package shape (HSSOP) with dimensions of 12.8 mm in length and 7.6 mm in width, emphasizing its compactness for tight space requirements. Infineon’s TLE8264EXUMA1 remains in an active lifecycle phase and complies with REACH and RoHS environmental standards, yet it is not RoHS exempt.
Industry Applications for TLE8264EXUMA1
The TLE8264EXUMA1 can potentially be suited for a variety of industry applications. Here are some potential use cases:
- Automotive: The robust voltage range and the capacity for reliable data transmission potentially make the TLE8264EXUMA1 suitable for automotive applications, especially in vehicle communication systems. This can include modules that manage vehicle dynamics and safety systems where reliable data exchange is crucial.
- Aerospace and Defense: Given its durable package and stable performance in a broad range of voltages, the TLE8264EXUMA1 could theoretically be considered for applications in aerospace systems, where robust and reliable components are necessary. Various communication systems within both commercial and defense aircraft might benefit from such a high-performance transceiver module.
- Energy and Power Systems: For power management systems which require consistent and reliable interface circuits, the TLE8264EXUMA1 might find its use. Its capacity to handle substantial voltage ranges might make it appropriate for interfacing and managing different levels of communication amongst various energy generation and distribution systems.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent global semiconductor manufacturer with an extensive product range that includes various components across the spectrum of electronic applications. Focusing particularly on their profile within Other Interface ICs, Infineon offers a variety of parts such as the TLE8264EXUMA1 for advanced electronic systems. They are known for their robust, innovative products that address the complex demands of modern electronics in industries ranging from automotive to industrial automation. Infineon’s commitment to quality and sustainability is evident in their consistent efforts to produce environmentally-friendly products, as demonstrated by the green packages in products like the TLE8264EXUMA1.
Where to Find TLE8264EXUMA1 by Infineon Technologies AG
To purchase the TLE8264EXUMA1, one should consider leveraging the resources available on findchips.com. This site not only provides real-time pricing and availability updates but also lists multiple distributors who have historically stocked this part. Some of the distributors that have carried TLE8264EXUMA1 include Win Source Electronics and DigiKey, among others. To ensure that you are getting the most current stock information as well as competitive pricing, visiting findchips.com is recommended. Also, for exploring similar parts or alternatives, the Other Interface ICs category can help identify other options from Infineon Technologies AG or other manufacturers.