TLE9104SHXUMA1 by Infineon Technologies AG

Overview of TLE9104SHXUMA1 by Infineon Technologies AG

The TLE9104SHXUMA1 is a buffer/inverter-based peripheral driver that is designed to handle power load switching applications. This component is compliant with the AEC-Q100 standard, making it suitable for automotive applications among others, and operates within a supply voltage range of 4.5V to 5.5V, encapsulated in a SOIC-20 package. Manufactured by Infineon Technologies AG, a key player in the semiconductor industry, this part offers a robust solution for managing power supplies within various electronic systems.

Key features of the TLE9104SHXUMA1 include its ability to operate at temperatures ranging from -40°C to 150°C, making it ideal for environments that experience extreme conditions. The device also offers a low supply current requirement (max 10 mA) and provides four output channels, indicating its suitability for applications requiring multiple power load controls. The part’s compliance with several standards including RoHS, Reach, and ECCN EAR99, alongside AEC-Q100 certification, assures users of its quality and reliability for global use.

Industry Applications for TLE9104SHXUMA1

The versatility and technical specifications of the TLE9104SHXUMA1 position it for use in a wide range of industries. While the Peripheral Drivers category typically finds a home in several sectors, certain attributes of this part specify its use. Here are some potential industry applications:

  • Potentially, in the Energy and Power Systems sector, the TLE9104SHXUMA1 could be used within power supply management circuits, where accurate control and switching of power loads are crucial. The high temperature operating range and multiple output channels might be particularly beneficial for managing varying loads in energy distribution systems.
  • In the Transportation and Logistics industry, this peripheral driver might find its place in electronic control units (ECUs) for various types of vehicles, supporting logistics operations with reliable power switching capabilities. The AEC-Q100 compliance assures its reliability in the automotive sector, although its utility could extend to other transportation means as well.
  • The Renewable Energy field could benefit from the application of the TLE9104SHXUMA1 in devices like solar inverters, where efficient power management is essential. Its robust operating temperature range and ability to handle multiple power output channels could make it an integral part of energy conversion systems.

It’s important to note that these potential industry applications are conceptual and illustrative. They require in-depth analysis and verification by engineering and design teams to ensure that the TLE9104SHXUMA1 adheres to industry standards and meets the specific requirements of each application.

About Infineon Technologies AG

Infineon Technologies AG is renowned for its leading-edge development and manufacturing of semiconductor products, including Peripheral Drivers. Within the broad category of Drivers and Interfaces, Infineon has established a strong portfolio that addresses a wide range of industrial needs, from automotive to energy management systems. The TLE9104SHXUMA1 is just one example of Infineon’s commitment to providing high-quality, reliable semiconductor solutions. The company’s dedication to innovation and its extensive experience in the semiconductor industry make its products a preferred choice for applications requiring the highest standards of performance and reliability.

Where to Find TLE9104SHXUMA1 by Infineon Technologies AG

To source the TLE9104SHXUMA1 or explore alternatives within the Peripheral Drivers category, findchips.com offers comprehensive listings and tools for comparison. Infineon Technologies AG’s product is historically available through distributors such as Chip1Stop, Avnet Americas, Verical, and Future Electronics, among others. However, for the most current stock levels, pricing, and potential alternative parts, directly visiting Peripheral Drivers on findchips.com is advised. Here, users can compare the TLE9104SHXUMA1 against similar parts from Infineon or other manufacturers, ensuring the best fit for their application needs.

Compare pricing for TLE9104SHXUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com