Overview of TLE9252VLCXUMA1 by Infineon Technologies AG
The TLE9252VLCXUMA1 is a state-of-the-art CAN FD (Controller Area Network Flexible Data-rate) transceiver designed to facilitate communication in automotive and industrial networks. Engineered by Infineon Technologies AG, this interface circuit is capable of transmitting and receiving data at speeds of up to 5Mbps. It operates within a supply voltage range of 4.5V to 5.5V, making it suitable for a wide array of electronic systems that require robust and reliable data communication capabilities. The IC is housed in a TSON-14 package, offering a compact footprint while maintaining a high level of functionality across its 14 pins. With a maximum operating temperature of 150°C, the TLE9252VLCXUMA1 presents itself as an exceptional choice for environments that experience elevated temperatures.
Adhering to RoHS compliance, this component meets global regulatory standards for hazardous substances, emphasizing Infineon’s commitment to environmental sustainability and safety. Furthermore, the part is characterized by its active part life cycle status, indicating ongoing manufacturing and support from Infineon Technologies. The component’s compliance with REACH indicates its adherence to the European Union’s stringent regulations regarding chemicals to ensure their safe use. The Moisture Sensitivity Level (MSL) of 2A points toward its resilience against moisture-related damage under specific storage conditions, making it a reliable choice for various applications.
Industry Applications for TLE9252VLCXUMA1
The flexibility and robust performance characteristics of the TLE9252VLCXUMA1 lend it to a span of potential industry applications. Its high-speed data transmission capabilities and resilience to harsh environmental conditions make it a potentially pivotal component in the development of advanced electronic systems. While the following application scenarios are conceptual and ought to be validated by engineering and design teams, they illustrate the versatile nature of this component.
- Automotive: Given the CAN FD transceiver’s design and capabilities, it might be particularly suited for automotive applications, including in-vehicle networks, diagnostics, and advanced driver-assistance systems (ADAS). The ability to operate at higher temperatures and fast data rates may support the demands of modern automotive systems.
- Industrial Automation: In the realm of industrial automation, the part could potentially facilitate communication between various sensors, actuaries, and control units, enhancing the efficiency and reliability of automated manufacturing lines or robotic systems.
- Consumer Electronics: For consumer electronics, including smart home devices or entertainment systems, the TLE9252VLCXUMA1 might enable efficient, high-speed communication between components, contributing to richer user experiences and more responsive devices.
- Telecommunications: This transceiver could serve as a key component in telecommunications infrastructure, possibly enabling the reliable transmission of data across network devices in a fast and efficient manner.
- Computing and Data Storage: In computing applications, especially those requiring robust data exchange between peripherals and central computing units, this IC might offer a solution for high-speed data communication, supporting the performance and reliability requirements of modern computing systems.
Note: These potential industry applications are conceptual illustrations and require thorough analysis and verification for compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative solutions in the realm of high-performance electronics. With a focus on addressing the needs of the future, including energy efficiency, mobility, and security, Infineon has carved out a significant presence in the semiconductor industry. Specifically, within the category of Network Interfaces, Infineon Technologies AG has demonstrated expertise and innovation. The TLE9252VLCXUMA1 is a testament to Infineon’s commitment to developing advanced components that support the rapidly evolving demands of telecommunication circuits and network communication. Infineon’s portfolio spans various domains including power management, automotive components, security solutions, and more, underscoring its diversified approach to technology development. By manufacturing components like the TLE9252VLCXUMA1 and its equivalents, Infineon continues to support a broad spectrum of industry applications with high-quality, reliable semiconductor products.
Where to Find TLE9252VLCXUMA1 by Infineon Technologies AG
To locate the TLE9252VLCXUMA1 for your electronic project or procurement needs, consider visiting findchips.com. The site provides an efficient platform to search for this specific part, as well as a comprehensive selection of Network Interfaces from Infineon Technologies AG and other leading manufacturers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. However, for up-to-date availability, stock levels, and competitive pricing, visiting findchips.com ensures that you receive the most current information and options.