TLE94613ESXUMA1 by Infineon Technologies AG

Overview of TLE94613ESXUMA1 by Infineon Technologies AG

The TLE94613ESXUMA1 is a sophisticated Power Supply Management Circuit designed to provide reliable, consistent power management within complex electronic systems. Manufactured by Infineon Technologies AG, this component is particularly notable for its classification as a System Basis Chip, suggesting its critical role in the foundational management of electronic systems. Housed in a TSSOP-24 package, it is designed to operate within automotive standards, specifically certified to AEC-Q100 requirements, an essential criterion for automotive electronics reliability and performance.

This component operates with a minimum supply voltage of 5.5 V and a maximum of 28 V, and it’s encapsulated in a HTSSOP package. The package’s slim and efficient rectangular, small outline design (7.8 mm x 4.4 mm) with a max height of 1.2 mm, makes it suitable for tight spaces in complex electronic assemblies. Moreover, the TLE94613ESXUMA1 features dual-channel functionality, enhancing its utility in managing multiple power requirements simultaneously. It is also built to withstand moisture sensitivity level 2A, providing reliability under various environmental conditions.

It’s important to note that as of the current writing, the factory lead time for this part is approximately 39 weeks, which could be a vital consideration for planning and procurement in project timelines.

Industry Applications for TLE94613ESXUMA1

The TLE94613ESXUMA1, with its robust design and specifications, is poised for application across a diverse spectrum of industries. The following are some potential sectors where this power management circuit could be utilized:

  • Automotive: Given its compliance with AEC-Q100 standards, the TLE94613ESXUMA1 might be an ideal candidate for automotive applications where reliability under harsh environmental conditions is crucial. It could potentially be used in vehicle power supply systems, engine control units, or automotive sensor interfaces.
  • Industrial Automation: In the realm of industrial automation, this chip could be used to manage power in automated manufacturing equipment or robotics, ensuring stable operation and longevity of machinery.
  • Consumer Electronics: The power management abilities of the TLE94613ESXUMA1 could be beneficial in consumer electronics such as smart home devices or high-performance computing equipment, where efficient power distribution is necessary for optimal functionality.
  • Telecommunications: This component could potentially suit applications within telecommunications infrastructure, such as in power management for base stations or other communication hardware.

These industry applications are conceptual illustrations and should be vetted by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG, a leader in the semiconductor industry, is renowned for its innovative contributions across the board but particularly in the area of Power Management Circuits. Infineon’s product line, which includes the TLE94613ESXUMA1, represents the forefront of power management technology with a focus on high efficiency and performance. Infineon’s involvement in developing components that conform to stringent standards like AEC-Q100 demonstrates their commitment to delivering products suited for demanding applications, including automotive and industrial sectors.

Infineon’s expertise enables a broad portfolio of power management solutions tailored to varying market needs, providing technological foundations vital for advancements in electronic systems.

Where to Find TLE94613ESXUMA1 by Infineon Technologies AG

To purchase the TLE94613ESXUMA1, it is recommended that the reader utilize findchips.com as a resource. This site will provide current stock levels from various distributors and facilitate a comparison of pricing and availability. While this part has historically been available from distributors such as Chip1Stop, Avnet Americas, Mouser Electronics, and DigiKey, real-time inventory checks can be completed on findchips.com. Additionally, for those seeking alternatives or similar components, the site’s section on Power Management Circuits can be invaluable.

Compare pricing for TLE94613ESXUMA1 and other Power Management Circuits / Power Circuits at findchips.com